Isolated DIN Rail Mount DC / DC Converters:

24 Products Found

Operate from and regulate DC power including battery supplies. Chassis and encapsulated designs with easily-wired screw terminals. Some products can be paralleled for extra power or redundancy. High-reliability products with soft-starting, overload and overvoltage protections and variable output voltages; single or multiple outputs, wide input voltage ranges.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
01AH7064

RoHS

Each
1+
$67.640
10+
$65.470
25+
$63.830
50+
$62.210
100+
$60.570
Min: 1 / Mult: 1
Railway
4:1
30W
1 Output
24V
1.25A
4kV
Fixed, Adjustable
24V
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
01AH7052

RoHS

Each
1+
$47.860
10+
$46.720
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
12V
1.25A
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
01AH7072

RoHS

Each
1+
$108.880
10+
$102.410
25+
$99.630
50+
$96.860
100+
$94.080
Min: 1 / Mult: 1
Railway
4:1
60W
1 Output
24V
2.5A
4kV
Fixed, Adjustable
24V
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
01AH7070

RoHS

Each
1+
$79.000
10+
$77.120
Min: 1 / Mult: 1
Railway
4:1
60W
1 Output
12V
5A
4kV
Fixed, Adjustable
24V
52.5mm
90mm
54.5mm
9V
36V
DDR-60 Series
01AH7065

RoHS

Each
1+
$63.650
10+
$62.140
Min: 1 / Mult: 1
Railway
4:1
30W
1 Output
5V
6A
4kV
Fixed, Adjustable
24V
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
68AH9509

RoHS

Each
1+
$47.860
10+
$46.720
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
15V
1A
4kV
Fixed, Adjustable
24V
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
01AH7071

RoHS

Each
1+
$79.000
10+
$77.120
Min: 1 / Mult: 1
Railway
4:1
60W
1 Output
15V
4A
4kV
Fixed, Adjustable
24V
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
01AH7055

RoHS

Each
1+
$40.720
10+
$40.150
25+
$38.840
50+
$38.480
100+
$37.910
More Pricing...
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
3.3V
4.5A
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
01AH7054

RoHS

Each
1+
$47.860
10+
$46.720
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
24V
630mA
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
01AH7075

RoHS

Each
1+
$79.000
10+
$77.120
Min: 1 / Mult: 1
Railway
4:1
60W
1 Output
15V
4A
4kV
Fixed, Adjustable
48V
52.5mm
90.54mm
54.5mm
18V
75V
DDR-60 Series
01AH7074

RoHS

Each
1+
$79.870
10+
$77.330
25+
$75.430
50+
$73.510
100+
$71.620
Min: 1 / Mult: 1
Railway
4:1
60W
1 Output
12V
5A
4kV
Fixed, Adjustable
48V
52.5mm
90.54mm
54.5mm
18V
75V
DDR-60 Series
01AH7062

RoHS

Each
1+
$63.650
10+
$62.140
Min: 1 / Mult: 1
Railway
4:1
30W
1 Output
12V
2.5A
4kV
Fixed, Adjustable
24V
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
01AH7048

RoHS

Each
1+
$47.860
10+
$46.720
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
12V
1.25A
4kV
Fixed, Adjustable
24V
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
01AH7077

RoHS

Each
1+
$79.000
10+
$77.120
Min: 1 / Mult: 1
Railway
4:1
60W
1 Output
5V
10.8A
4kV
Fixed, Adjustable
48V
52.5mm
90.54mm
54.5mm
18V
75V
DDR-60 Series
01AH7056

RoHS

Each
1+
$47.860
10+
$46.720
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
5V
3A
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
01AH7049

RoHS

Each
1+
$47.860
10+
$46.720
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
24V
630mA
4kV
Fixed, Adjustable
24V
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
01AH7053

RoHS

Each
1+
$47.750
10+
$46.610
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
15V
1A
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
01AH7063

RoHS

Each
1+
$66.530
10+
$64.390
25+
$62.790
50+
$61.190
Min: 1 / Mult: 1
Railway
4:1
30W
1 Output
15V
2A
4kV
Fixed, Adjustable
24V
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
01AH7050

RoHS

Each
1+
$47.860
10+
$46.720
Min: 1 / Mult: 1
Railway
4:1
11.6W
1 Output
3.3V
3.5A
4kV
Fixed, Adjustable
24V
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
01AH7073

RoHS

Each
1+
$79.000
10+
$77.120
Min: 1 / Mult: 1
Railway
4:1
54W
1 Output
5V
10.8A
4kV
Fixed, Adjustable
24V
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
01AH7076

RoHS

Each
1+
$79.620
10+
$77.730
25+
$75.830
Min: 1 / Mult: 1
Railway
4:1
60W
1 Output
24V
2.5A
4kV
Fixed, Adjustable
48V
52.5mm
90.54mm
54.5mm
18V
75V
DDR-60 Series
01AH7067

RoHS

Each
1+
$63.150
10+
$61.650
Min: 1 / Mult: 1
Railway
4:1
30W
1 Output
15V
2A
4kV
Fixed, Adjustable
48V
35mm
90mm
54.5mm
18V
75V
DDR-30 Series
01AH7068

RoHS

Each
1+
$63.690
10+
$62.180
Min: 1 / Mult: 1
Railway
4:1
30W
1 Output
24V
1.25A
4kV
Fixed, Adjustable
48V
35mm
90mm
54.5mm
18V
75V
DDR-30 Series
01AH7069

RoHS

Each
1+
$63.650
10+
$62.140
Min: 1 / Mult: 1
Railway
4:1
30W
1 Output
5V
6A
4kV
Fixed, Adjustable
48V
35mm
90mm
54.5mm
18V
75V
DDR-30 Series
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER