Operate from and regulate DC power including battery supplies. Chassis and encapsulated designs with easily-wired screw terminals. Some products can be paralleled for extra power or redundancy. High-reliability products with soft-starting, overload and overvoltage protections and variable output voltages; single or multiple outputs, wide input voltage ranges.
Isolated DIN Rail Mount DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $74.630 5+ $72.630 10+ $70.640 25+ $67.980 100+ $63.970 | Min: 1 / Mult: 1 | ITE | 4:1 | 13.5W | 1 Output | 5V | 2.7A | 1.5kV | Fixed | 24V | 18mm | DIN Rail | 91mm | 56.5mm | 9V | 36V | - | |||||
Each | 1+ $74.630 5+ $72.630 10+ $70.640 25+ $67.980 100+ $63.970 | Min: 1 / Mult: 1 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | 1.5kV | Fixed | 24V | 18mm | DIN Rail | 91mm | 56.5mm | 9V | 36V | - | |||||
Each | 1+ $81.760 5+ $79.570 10+ $77.370 50+ $76.000 100+ $74.620 | Min: 1 / Mult: 1 | ITE | 4:1 | 11.5W | 1 Output | 3.3V | 3.5A | 1.5kV | Fixed | 24V | 18mm | - | 91mm | 56.5mm | 9V | 36V | DDC15 Series | |||||
Each | 1+ $78.690 5+ $76.590 10+ $74.480 50+ $71.670 | Min: 1 / Mult: 1 | ITE | 4:1 | 13.5W | 1 Output | 9V | 1.5A | 1.5kV | Fixed | 24V | 18mm | - | 91mm | 56.5mm | 9V | 36V | DDC15 Series | |||||
Each | 1+ $77.320 5+ $75.240 10+ $73.190 50+ $70.420 | Min: 1 / Mult: 1 | ITE | 4:1 | 15W | 1 Output | 24V | 630mA | 1.5kV | Fixed | 24V | 18mm | - | 91mm | 56.5mm | 9V | 36V | DDC15 Series | |||||
Each | 1+ $74.630 5+ $72.630 10+ $70.640 25+ $67.980 100+ $63.970 | Min: 1 / Mult: 1 | ITE | 4:1 | 13.5W | 1 Output | 9V | 1.5A | 1.5kV | Fixed | 24V | 18mm | DIN Rail | 91mm | 56.5mm | 9V | 36V | - | |||||
Each | 100+ $63.970 | Min: 200 / Mult: 100 | ITE | 4:1 | 15W | 1 Output | 15V | 1A | 1.5kV | Fixed | 24V | 18mm | DIN Rail | 91mm | 56.5mm | 9V | 36V | - |