Isolated DIN Rail Mount DC / DC Converters:

7 Products Found

Operate from and regulate DC power including battery supplies. Chassis and encapsulated designs with easily-wired screw terminals. Some products can be paralleled for extra power or redundancy. High-reliability products with soft-starting, overload and overvoltage protections and variable output voltages; single or multiple outputs, wide input voltage ranges.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
68AH9510

RoHS

Each
1+
$233.550
Min: 1 / Mult: 1
Railway
2:1
240W
1 Output
48V
5A
4kV
Fixed, Adjustable
110V
40mm
125.2mm
113.5mm
67.2V
154V
DDR-240 Series
01AH7046

RoHS

Each
1+
$160.560
10+
$152.890
Min: 1 / Mult: 1
Railway
2:1
120W
1 Output
24V
5A
4kV
Fixed, Adjustable
110V
32mm
125.2mm
102mm
67.2V
154V
DDR-120 Series
01AH7047

RoHS

Each
1+
$169.330
10+
$159.770
25+
$155.670
50+
$151.570
Min: 1 / Mult: 1
Railway
2:1
120W
1 Output
48V
2.5A
4kV
Fixed, Adjustable
110V
32mm
125.2mm
102mm
67.2V
154V
DDR-120 Series
01AH7045

RoHS

Each
1+
$159.300
10+
$155.500
Min: 1 / Mult: 1
Railway
2:1
120W
1 Output
12V
10A
4kV
Fixed, Adjustable
110V
32mm
125.2mm
102mm
67.2V
154V
DDR-120 Series
87AH5857

RoHS

Each
1+
$503.140
5+
$487.120
Min: 1 / Mult: 1
Railway
2:1
480W
1 Output
24V
20A
4kV
Fixed, Adjustable
110V
85.5mm
125.2mm
128.5mm
67.2V
154V
DDR-480 Series
87AH5858

RoHS

Each
1+
$420.190
Min: 1 / Mult: 1
Railway
2:1
480W
1 Output
48V
10A
4kV
Fixed, Adjustable
110V
85.5mm
125.2mm
128.5mm
67.2V
154V
DDR-480 Series
87AH5856

RoHS

Each
1+
$634.690
5+
$614.220
Min: 1 / Mult: 1
Railway
2:1
400.8W
1 Output
12V
33.4A
4kV
Fixed, Adjustable
110V
85.5mm
125.2mm
128.5mm
67.2V
154V
DDR-480 Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER