Isolated DIN Rail Mount DC / DC Converters:

7 Products Found

Operate from and regulate DC power including battery supplies. Chassis and encapsulated designs with easily-wired screw terminals. Some products can be paralleled for extra power or redundancy. High-reliability products with soft-starting, overload and overvoltage protections and variable output voltages; single or multiple outputs, wide input voltage ranges.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
01AH7057

RoHS

Each
1+
$231.860
10+
$222.810
Min: 1 / Mult: 1
Railway
2:1
240W
1 Output
24V
10A
4kV
Fixed, Adjustable
24V
40mm
125.2mm
113.5mm
16.8V
33.6V
DDR-240 Series
87AH5851

RoHS

Each
1+
$507.060
5+
$486.840
Min: 1 / Mult: 1
Railway
2:1
480W
1 Output
24V
20A
4kV
Fixed, Adjustable
24V
85.5mm
125.2mm
128.5mm
16.8V
33.6V
DDR-480 Series
01AH7058

RoHS

Each
1+
$335.110
10+
$333.270
25+
$314.520
Min: 1 / Mult: 1
Railway
2:1
240W
1 Output
48V
5A
4kV
Fixed, Adjustable
24V
40mm
125.2mm
113.5mm
16.8V
33.6V
DDR-240 Series
01AH7039

RoHS

Each
1+
$168.220
10+
$164.430
Min: 1 / Mult: 1
Railway
2:1
120W
1 Output
12V
10A
4kV
Fixed, Adjustable
24V
32mm
125.2mm
102mm
16.8V
33.6V
DDR-120 Series
87AH5850

RoHS

Each
1+
$420.190
Min: 1 / Mult: 1
Railway
2:1
400.8W
1 Output
12V
33.4A
4kV
Fixed, Adjustable
24V
85.5mm
125.2mm
128.5mm
16.8V
33.6V
DDR-480 Series
87AH5852

RoHS

Each
1+
$395.610
Min: 1 / Mult: 1
Railway
2:1
480W
1 Output
48V
10A
4kV
Fixed, Adjustable
24V
85.5mm
125.2mm
128.5mm
16.8V
33.6V
DDR-480 Series
01AH7040

RoHS

Each
1+
$155.170
10+
$141.700
25+
$136.810
Min: 1 / Mult: 1
Railway
2:1
120W
1 Output
24V
5A
4kV
Fixed, Adjustable
24V
32mm
125.2mm
102mm
16.8V
33.6V
DDR-120 Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER