Isolated DIN Rail Mount DC / DC Converters:

11 Products Found

Operate from and regulate DC power including battery supplies. Chassis and encapsulated designs with easily-wired screw terminals. Some products can be paralleled for extra power or redundancy. High-reliability products with soft-starting, overload and overvoltage protections and variable output voltages; single or multiple outputs, wide input voltage ranges.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
01AH7037

RoHS

Each
1+
$159.780
10+
$155.990
Min: 1 / Mult: 1
Railway
2:1
100.8W
1 Output
24V
4.2A
-
-
-
-
-
4kV
-
Fixed, Adjustable
12V
32mm
-
125.2mm
102mm
9V
18V
DDR-120 Series
01AH7038

RoHS

Each
1+
$109.690
10+
$109.690
25+
$109.690
Min: 1 / Mult: 1
Railway
2:1
100.8W
1 Output
48V
2.1A
-
-
-
-
-
4kV
-
Fixed, Adjustable
12V
32mm
-
125.2mm
102mm
9V
18V
DDR-120 Series
89Y7484

RoHS

Each
1+
$859.960
10+
$829.610
50+
$786.610
100+
$730.960
250+
$677.850
More Pricing...
Min: 1 / Mult: 1
ITE
2:1
120W
1 Output
24V
5A
-
-
-
-
-
1.5kV
-
Fixed
12V
-
-
-
-
9V
18V
QUINT-PS Series
73AC5000

RoHS

Each
1+
$150.940
Min: 1 / Mult: 1
ITE
2:1
24W
1 Output
24V
1A
-
-
-
-
Regulated
1.5kV
-
Fixed
12V
27mm
-
75mm
100mm
9.5V
18V
TCL-DC Series
29K5538
Each
1+
$151.440
5+
$143.840
10+
$132.420
25+
$122.530
50+
$113.400
Min: 1 / Mult: 1
ITE
2:1
6W
1 Output
24V
250mA
-
-
-
-
-
-
CE, UL
Fixed
12V
6mm
DIN Rail
56mm
91mm
8V
16V
-
01AH7036

RoHS

Each
1+
$155.660
10+
$142.190
25+
$137.290
Min: 1 / Mult: 1
Railway
2:1
99.6W
1 Output
12V
8.3A
-
-
-
-
-
4kV
-
Fixed, Adjustable
12V
32mm
-
125.2mm
102mm
9V
18V
DDR-120 Series
81H2556

RoHS

Each
Pricing is unavailable. Please contact customer services.
ITE
1:1
50W
1 Output
15V
3A
-
-
-
-
-
4kV
CE, CSA, UL
Fixed
12V
57mm
DIN Rail
131mm
98mm
10.2V
13.8V
99 Series
10J7870

RoHS

Each
1+
$843.930
10+
$780.770
100+
$741.900
500+
$732.190
Min: 1 / Mult: 1
ITE
1:1
44W
1 Output
-
2A
-
-
-
-
-
4kV
CE, CSA, UL
Fixed
12V
57mm
DIN Rail
131mm
98mm
10.2V
13.8V
-
21T9593

RoHS

Each
1+
$281.050
10+
$268.610
25+
$253.830
50+
$239.210
Min: 1 / Mult: 1
ITE
2:1
40W
3 Output
5V
6A
12V
400mA
-12V
-400mA
-
1.6kV
CE
Fixed
12V
24.5mm
DIN Rail
57.6mm
125mm
9.5V
18V
-
21T9594

RoHS

Each
1+
$281.050
10+
$268.610
25+
$253.830
50+
$239.210
Min: 1 / Mult: 1
ITE
2:1
40W
3 Output
5V
6A
15V
300mA
-15V
-300mA
-
1.6kV
CE
Fixed
12V
24.5mm
DIN Rail
57.6mm
125mm
9.5V
18V
-
33AK7308

RoHS

Each
1+
$421.730
3+
$379.770
5+
$344.100
10+
$323.110
Min: 1 / Mult: 1
Laboratory Equipment
-
120W
1 Output
24V
5A
-
-
-
-
-
-
-
Fixed, Adjustable
12V
36mm
-
130mm
125mm
9V
16.8V
QUINT POWER Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER