Isolated DIN Rail Mount DC / DC Converters:

85 Products Found

Operate from and regulate DC power including battery supplies. Chassis and encapsulated designs with easily-wired screw terminals. Some products can be paralleled for extra power or redundancy. High-reliability products with soft-starting, overload and overvoltage protections and variable output voltages; single or multiple outputs, wide input voltage ranges.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73T9465

RoHS

Each
1+
$561.630
10+
$514.820
50+
$514.820
100+
$514.820
Min: 1 / Mult: 1
ITE
2:1
240W
1 Output
24V
10A
4kV
-
Fixed, Adjustable
24V
-
DIN Rail
-
-
18V
32V
QUINT POWER Series
01AH7064

RoHS

Each
1+
$59.230
10+
$57.400
25+
$56.020
50+
$54.660
100+
$53.280
More Pricing...
Min: 1 / Mult: 1
Railway
4:1
30W
1 Output
24V
1.25A
4kV
-
Fixed, Adjustable
24V
35mm
-
90mm
54.5mm
9V
36V
DDR-30 Series
01AH7052

RoHS

Each
1+
$63.710
10+
$59.950
25+
$58.360
50+
$56.740
100+
$55.150
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
12V
1.25A
4kV
-
Fixed, Adjustable
48V
17.5mm
-
90mm
54.5mm
18V
75V
DDR-15 Series
01AH7037

RoHS

Each
1+
$162.310
10+
$148.190
25+
$143.050
Min: 1 / Mult: 1
Railway
2:1
100.8W
1 Output
24V
4.2A
4kV
-
Fixed, Adjustable
12V
32mm
-
125.2mm
102mm
9V
18V
DDR-120 Series
01AH7057

RoHS

Each
1+
$231.860
10+
$222.810
Min: 1 / Mult: 1
Railway
2:1
240W
1 Output
24V
10A
4kV
-
Fixed, Adjustable
24V
40mm
-
125.2mm
113.5mm
16.8V
33.6V
DDR-240 Series
68AH9510

RoHS

Each
1+
$235.390
Min: 1 / Mult: 1
Railway
2:1
240W
1 Output
48V
5A
4kV
-
Fixed, Adjustable
110V
40mm
-
125.2mm
113.5mm
67.2V
154V
DDR-240 Series
01AH7072

RoHS

Each
1+
$109.240
10+
$102.770
25+
$99.990
50+
$97.220
100+
$94.440
Min: 1 / Mult: 1
Railway
4:1
60W
1 Output
24V
2.5A
4kV
-
Fixed, Adjustable
24V
52.5mm
-
90.54mm
54.5mm
9V
36V
DDR-60 Series
87AH5851

RoHS

Each
1+
$458.290
5+
$433.640
Min: 1 / Mult: 1
Railway
2:1
480W
1 Output
24V
20A
4kV
-
Fixed, Adjustable
24V
85.5mm
-
125.2mm
128.5mm
16.8V
33.6V
DDR-480 Series
01AH7038

RoHS

Each
1+
$112.150
10+
$112.140
25+
$112.140
Min: 1 / Mult: 1
Railway
2:1
100.8W
1 Output
48V
2.1A
4kV
-
Fixed, Adjustable
12V
32mm
-
125.2mm
102mm
9V
18V
DDR-120 Series
01AH7070

RoHS

Each
1+
$80.230
10+
$77.690
25+
$75.790
50+
$73.870
100+
$71.980
Min: 1 / Mult: 1
Railway
4:1
60W
1 Output
12V
5A
4kV
-
Fixed, Adjustable
24V
52.5mm
-
90mm
54.5mm
9V
36V
DDR-60 Series
87AH5854

RoHS

Each
1+
$424.020
Min: 1 / Mult: 1
Railway
2:1
480W
1 Output
24V
20A
4kV
-
Fixed, Adjustable
48V
85.5mm
-
125.2mm
128.5mm
33.6V
67.2V
DDR-480 Series
01AH7043

RoHS

Each
1+
$246.160
10+
$233.410
25+
$227.050
50+
$220.680
100+
$214.310
Min: 1 / Mult: 1
Railway
2:1
120W
1 Output
24V
5A
4kV
-
Fixed, Adjustable
48V
32mm
-
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
01AH7042

RoHS

Each
1+
$246.160
10+
$233.410
25+
$227.050
50+
$220.680
100+
$214.310
Min: 1 / Mult: 1
Railway
2:1
120W
1 Output
12V
10A
4kV
-
Fixed, Adjustable
48V
32mm
-
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
01AH7058

RoHS

Each
1+
$336.940
10+
$335.110
25+
$316.350
Min: 1 / Mult: 1
Railway
2:1
240W
1 Output
48V
5A
4kV
-
Fixed, Adjustable
24V
40mm
-
125.2mm
113.5mm
16.8V
33.6V
DDR-240 Series
01AH7065

RoHS

Each
1+
$67.070
10+
$64.940
25+
$63.330
50+
$61.730
100+
$60.120
More Pricing...
Min: 1 / Mult: 1
Railway
4:1
30W
1 Output
5V
6A
4kV
-
Fixed, Adjustable
24V
35mm
-
90mm
54.5mm
9V
36V
DDR-30 Series
01AH7046

RoHS

Each
1+
$158.780
10+
$145.050
25+
$140.060
Min: 1 / Mult: 1
Railway
2:1
120W
1 Output
24V
5A
4kV
-
Fixed, Adjustable
110V
32mm
-
125.2mm
102mm
67.2V
154V
DDR-120 Series
01AH7059

RoHS

Each
1+
$223.670
10+
$204.640
25+
$197.720
Min: 1 / Mult: 1
Railway
2:1
240W
1 Output
24V
10A
4kV
-
Fixed, Adjustable
48V
40mm
-
125.2mm
113.5mm
33.6V
67.2V
DDR-240 Series
68AH9509

RoHS

Each
1+
$45.330
10+
$43.930
25+
$42.870
50+
$41.820
100+
$40.760
More Pricing...
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
15V
1A
4kV
-
Fixed, Adjustable
24V
17.5mm
-
90mm
54.5mm
9V
36V
DDR-15 Series
01AH7071

RoHS

Each
1+
$80.230
10+
$77.690
25+
$75.790
50+
$73.870
100+
$71.980
Min: 1 / Mult: 1
Railway
4:1
60W
1 Output
15V
4A
4kV
-
Fixed, Adjustable
24V
52.5mm
-
90.54mm
54.5mm
9V
36V
DDR-60 Series
87AH5855

RoHS

Each
1+
$424.020
Min: 1 / Mult: 1
Railway
2:1
480W
1 Output
48V
10A
4kV
-
Fixed, Adjustable
48V
85.5mm
-
125.2mm
128.5mm
33.6V
67.2V
DDR-480 Series
01AH7055

RoHS

Each
1+
$40.940
10+
$40.370
25+
$39.060
50+
$38.700
100+
$38.130
More Pricing...
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
3.3V
4.5A
4kV
-
Fixed, Adjustable
48V
17.5mm
-
90mm
54.5mm
18V
75V
DDR-15 Series
01AH7054

RoHS

Each
1+
$50.200
10+
$47.390
25+
$46.190
50+
$44.980
100+
$43.790
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
24V
630mA
4kV
-
Fixed, Adjustable
48V
17.5mm
-
90mm
54.5mm
18V
75V
DDR-15 Series
01AH7047

RoHS

Each
1+
$150.320
Min: 1 / Mult: 1
Railway
2:1
120W
1 Output
48V
2.5A
4kV
-
Fixed, Adjustable
110V
32mm
-
125.2mm
102mm
67.2V
154V
DDR-120 Series
01AH7041

RoHS

Each
1+
$246.160
10+
$233.410
25+
$227.050
50+
$220.680
100+
$214.310
Min: 1 / Mult: 1
Railway
2:1
120W
1 Output
48V
2.5A
4kV
-
Fixed, Adjustable
24V
32mm
-
125.2mm
102mm
16.8V
33.6V
DDR-120 Series
01AH7075

RoHS

Each
1+
$80.360
10+
$73.990
Min: 1 / Mult: 1
Railway
4:1
60W
1 Output
15V
4A
4kV
-
Fixed, Adjustable
48V
52.5mm
-
90.54mm
54.5mm
18V
75V
DDR-60 Series
1-25 of 85 items
of 4 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER