Isolated DIN Rail Mount DC / DC Converters:

33 Products Found

Operate from and regulate DC power including battery supplies. Chassis and encapsulated designs with easily-wired screw terminals. Some products can be paralleled for extra power or redundancy. High-reliability products with soft-starting, overload and overvoltage protections and variable output voltages; single or multiple outputs, wide input voltage ranges.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
29K5536

RoHS

Each
1+
$162.860
25+
$153.720
100+
$145.360
250+
$136.990
500+
$130.140
Min: 1 / Mult: 1
ITE
3:1
2.5W
1 Output
5V
500mA
-
-
-
-
-
-
CE, UL
Fixed
24V
6mm
DIN Rail
56mm
91mm
10V
30V
-
78R5875

RoHS

Each
1+
$107.910
5+
$97.330
10+
$94.150
25+
$92.040
50+
$89.920
Min: 1 / Mult: 1
ITE
4:1
24W
1 Output
5V
5A
-
-
-
-
Regulated
1.5kV
-
Fixed
24V
27mm
DIN Rail
75mm
100mm
18V
75V
-
73K1345

RoHS

Each
1+
$444.250
Min: 1 / Mult: 1
ITE
4:1
30W
1 Output
5V
5A
-
-
-
-
Regulated
-
CE, UL
Fixed
-
65mm
DIN Rail
120mm
33mm
20V
72V
-
44Y5339

RoHS

Each
1+
$74.630
5+
$72.630
10+
$70.640
25+
$67.980
100+
$63.970
Min: 1 / Mult: 1
ITE
4:1
13.5W
1 Output
5V
2.7A
-
-
-
-
-
1.5kV
-
Fixed
24V
18mm
DIN Rail
91mm
56.5mm
9V
36V
-
83AH9982

RoHS

Date/Lot Code

Each
1+
$91.550
25+
$85.000
50+
$78.150
100+
$76.290
250+
$73.170
Min: 1 / Mult: 1
ITE
4:1
22.5W
1 Output
5V
4.5A
-
-
-
-
-
1.5kV
-
Fixed, Adjustable
24V
35mm
-
91mm
91mm
10V
36V
MP DC-DC Power Supplies
01AH7065

RoHS

Each
1+
$63.650
10+
$62.140
Min: 1 / Mult: 1
Railway
4:1
30W
1 Output
5V
6A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
35mm
-
90mm
54.5mm
9V
36V
DDR-30 Series
83AH9979

RoHS

Date/Lot Code

Each
1+
$60.710
Min: 1 / Mult: 1
ITE
4:1
13.5W
1 Output
5V
2.7A
-
-
-
-
-
1.5kV
-
Fixed
24V
18mm
-
91mm
91mm
9V
36V
MP DC-DC Power Supplies
39AH0584

RoHS

Each
1+
$68.070
5+
$66.240
10+
$64.420
50+
$61.970
100+
$58.330
Min: 1 / Mult: 1
ITE
4:1
15W
1 Output
5V
3A
-
-
-
-
Regulated
3kV
-
Fixed
48V
31.4mm
-
25.4mm
76.2mm
18V
75V
DTJ15 Series
39AH0575

RoHS

Each
1+
$68.070
5+
$66.240
10+
$64.420
50+
$61.970
100+
$58.330
Min: 1 / Mult: 1
ITE
4:1
15W
1 Output
5V
3A
-
-
-
-
Regulated
3kV
-
Fixed
24V
31.4mm
-
25.4mm
76.2mm
9V
36V
DTJ15 Series
27AJ4576

RoHS

Date/Lot Code

Each
1+
$209.140
10+
$201.370
25+
$188.750
50+
$176.420
Min: 1 / Mult: 1
ITE
4:1
20W
1 Output
5V
4A
-
-
-
-
-
1.6kV
-
Fixed, Adjustable
24V
57.6mm
-
24.5mm
125mm
9.5V
36V
DPX20W Series
01AH7077

RoHS

Each
1+
$79.000
10+
$77.120
Min: 1 / Mult: 1
Railway
4:1
60W
1 Output
5V
10.8A
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
52.5mm
-
90.54mm
54.5mm
18V
75V
DDR-60 Series
01AH7056

RoHS

Each
1+
$47.860
10+
$46.720
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
5V
3A
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
17.5mm
-
90mm
54.5mm
18V
75V
DDR-15 Series
87AH5862

RoHS

Each
1+
$130.800
10+
$123.550
Min: 1 / Mult: 1
-
10:1
50W
1 Output
5V
10A
-
-
-
-
-
4kV
-
Fixed, Adjustable
800V
57mm
-
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
39AH0602

RoHS

Each
1+
$84.990
5+
$83.490
10+
$81.960
50+
$80.460
Min: 1 / Mult: 1
ITE
4:1
20W
1 Output
5V
4A
-
-
-
-
Regulated
3kV
-
Fixed
48V
31.4mm
-
25.4mm
76.2mm
18V
75V
DTJ20 Series
01AH7073

RoHS

Each
1+
$79.000
10+
$77.120
Min: 1 / Mult: 1
Railway
4:1
54W
1 Output
5V
10.8A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
52.5mm
-
90.54mm
54.5mm
9V
36V
DDR-60 Series
83AK5688

RoHS

Each
1+
$67.930
Min: 1 / Mult: 1
ITE & Industrial
10:1
10W
1 Output
5V
2A
-
-
-
-
-
4kV
-
Fixed
800V
57.3mm
-
122.3mm
32mm
150V
1.5kV
DDRH-15 Series
27C5226

RoHS

Each
1+
$277.340
5+
$257.140
10+
$240.990
25+
$223.490
50+
$210.020
More Pricing...
Min: 1 / Mult: 1
ITE
2:1
3W
1 Output
5V
600mA
-
-
-
-
-
-
CSA, UL
Fixed, Adjustable
-
37.5mm
DIN Rail
75mm
61mm
12V
24V
S Series
44Y5344

RoHS

Each
1+
$93.690
5+
$91.190
10+
$88.670
25+
$85.320
100+
$80.300
Min: 1 / Mult: 1
ITE
4:1
22.5W
1 Output
5V
4.5A
-
-
-
-
-
1.5kV
-
Fixed, Adjustable
24V
35mm
DIN Rail
91mm
56mm
9V
36V
-
97H7541

RoHS

Each
Pricing is unavailable. Please contact customer services.
ITE
2:1
50W
1 Output
5V
8A
-
-
-
-
-
4kV
-
Fixed
-
57mm
DIN Rail
131mm
98mm
18V
30V
-
21T9603

RoHS

Each
1+
$281.050
10+
$268.610
25+
$253.830
50+
$239.210
Min: 1 / Mult: 1
ITE
2:1
40W
3 Output
5V
6A
15V
300mA
-15V
-300mA
-
1.6kV
CE
Fixed
48V
24.5mm
DIN Rail
57.6mm
125mm
36V
75V
-
78AC7880

RoHS

Each
100+
$93.930
Min: 256 / Mult: 64
ITE
3:1
30W
1 Output
5V
6A
-
-
-
-
Regulated
1.5kV
-
Fixed, Adjustable
24V
53mm
DIN Rail
91mm
56mm
10V
32V
DDC40 Series
21T9595

RoHS

Each
1+
$281.050
10+
$268.610
25+
$253.830
50+
$239.210
Min: 1 / Mult: 1
ITE
2:1
40W
3 Output
5V
6A
12V
400mA
-12V
-400mA
-
1.6kV
CE
Fixed
24V
24.5mm
DIN Rail
57.6mm
125mm
18V
36V
-
21T9596

RoHS

Each
1+
$281.050
10+
$268.610
25+
$253.830
50+
$239.210
Min: 1 / Mult: 1
ITE
2:1
40W
3 Output
5V
6A
15V
300mA
-15V
-300mA
-
1.6kV
CE
Fixed
24V
24.5mm
DIN Rail
57.6mm
125mm
18V
36V
-
21T9593

RoHS

Each
1+
$281.050
10+
$268.610
25+
$253.830
50+
$239.210
Min: 1 / Mult: 1
ITE
2:1
40W
3 Output
5V
6A
12V
400mA
-12V
-400mA
-
1.6kV
CE
Fixed
12V
24.5mm
DIN Rail
57.6mm
125mm
9.5V
18V
-
21T9606

RoHS

Each
1+
$262.640
10+
$250.190
25+
$237.120
50+
$222.500
Min: 1 / Mult: 1
ITE
4:1
40W
1 Output
5V
8A
-
-
-
-
-
1.6kV
CE
Fixed, Adjustable
48V
24.5mm
DIN Rail
57.6mm
125mm
18V
75V
-
1-25 of 33 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER