DCP01B Series Isolated Surface Mount DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
Output Voltage - Output 1
No. of Pins
Output Current - Output 1
Output Current
Output Voltage - Output 2
Output Voltage Nom
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74AH4213 RoHS | TEXAS INSTRUMENTS | Each | 1+ $27.390 5+ $26.390 10+ $25.430 25+ $24.570 50+ $23.770 More Pricing... | Min: 1 / Mult: 1 | Industrial | - | Module | - | - | 1W | 2 Output | - | 12V | - | 83mA | - | -12V | - | 83mA | - | Unregulated | 1kV | - | 5V | Fixed | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | |||
29AH3892 RoHS | TEXAS INSTRUMENTS | Each | 1+ $32.500 5+ $32.500 10+ $32.500 25+ $32.500 50+ $32.500 More Pricing... | Min: 1 / Mult: 1 | Industrial | - | Module | - | - | 1W | 2 Output | - | 15V | - | 66mA | - | -15V | - | 66mA | - | Unregulated | 1kV | - | 24V | Fixed | 7.11mm | 5.33mm | 19.69mm | 21.6V | 26.4V | DCP01B Series | |||
28AH2178 RoHS | TEXAS INSTRUMENTS | Each | 1+ $27.390 5+ $26.390 10+ $25.430 25+ $24.570 50+ $23.770 More Pricing... | Min: 1 / Mult: 1 | Industrial | 4.5V | Module | - | 5.5V | 1W | 1 Output | SOP | 5V | 7Pins | 200mA | 200mA | - | 5V | - | 800kHz | Unregulated | 1kV | 100°C | 5V | Fixed | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | |||
28AH2186 RoHS | TEXAS INSTRUMENTS | Each | 1+ $34.680 5+ $33.500 10+ $32.360 25+ $31.330 50+ $30.420 More Pricing... | Min: 1 / Mult: 1 | ITE | - | DIP | 1:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | Unregulated | 1kV | - | 24V | Fixed | 7.611mm | 5.33mm | 19.69mm | 21.6V | 26.4V | DCP01B Series |