MYB Series Isolated Surface Mount DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $32.610 10+ $30.890 25+ $30.220 50+ $29.740 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 25.5W | 1 Output | 12V | 2.125A | 2.25kV | 48V | Fixed | 35.5mm | 10.55mm | 22.4mm | 37V | 57V | MYB Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $18.460 10+ $17.870 25+ $17.710 50+ $17.560 100+ $17.250 | Min: 1 / Mult: 1 | - | - | 2:1 | 10W | 1 Output | 5V | 2A | 2.25kV | 48V | Fixed | 26mm | 6.2mm | 14.8mm | 37V | 57V | MYB Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $30.580 10+ $28.970 25+ $28.360 50+ $27.890 | Min: 1 / Mult: 1 | - | - | 3:1 | 30W | 1 Output | 54V | 560mA | 2.25kV | 24V | Fixed | 35.5mm | 8.9mm | 22.4mm | 10.8V | 27V | MYB Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $19.880 10+ $19.600 25+ $19.310 50+ $18.760 100+ $17.060 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 12W | 1 Output | 12V | 1A | 2.25kV | 48V | Fixed, Adjustable | 14.8mm | 6.2mm | 26mm | 37V | 57V | MYB Series |