TDR 2SM Series Isolated Surface Mount DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $51.640 10+ $44.030 25+ $40.880 50+ $38.050 100+ $35.310 | Min: 1 / Mult: 1 | ITE | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 24V | Fixed | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 2SM Series | |||||
Each | 1+ $50.380 10+ $34.770 25+ $32.320 50+ $30.110 100+ $27.870 | Min: 1 / Mult: 1 | ITE | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 24V | Fixed | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 2SM Series | |||||
Each | 1+ $42.700 10+ $36.140 25+ $34.020 50+ $34.020 100+ $34.020 | Min: 1 / Mult: 1 | ITE | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 5V | Fixed | 12.8mm | 8.7mm | 18.9mm | 4.5V | 9V | TDR 2SM Series | |||||
Each | 1+ $44.820 10+ $32.560 25+ $30.640 50+ $30.640 100+ $30.640 | Min: 1 / Mult: 1 | ITE | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 24V | Fixed | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 2SM Series |