TES 2N Series Isolated Surface Mount DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $38.020 10+ $31.770 25+ $29.880 50+ $29.880 100+ $29.880 | Min: 1 / Mult: 1 | ITE | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8.25mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ $50.290 10+ $42.580 25+ $39.510 50+ $36.760 100+ $34.070 | Min: 1 / Mult: 1 | ITE | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 12V | Fixed | 13.7mm | 8mm | 24mm | 9V | 18V | TES 2N Series | |||||
Each | 1+ $39.370 10+ $32.880 25+ $30.920 50+ $30.920 100+ $30.920 | Min: 1 / Mult: 1 | ITE | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ $38.020 10+ $25.790 25+ $24.260 50+ $24.260 100+ $24.260 | Min: 1 / Mult: 1 | ITE | 2:1 | 2W | 1 Output | 15V | 135mA | - | - | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ $39.400 10+ $32.910 25+ $30.950 50+ $30.950 100+ $30.950 | Min: 1 / Mult: 1 | ITE | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 12V | Fixed | 13.7mm | 8mm | 24mm | 9V | 18V | TES 2N Series | |||||
Each | 1+ $39.370 10+ $32.880 25+ $30.920 50+ $30.920 100+ $30.920 | Min: 1 / Mult: 1 | ITE | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 24mm | 18V | 36V | TES 2N Series |