TMR 1SM Series Isolated Surface Mount DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $19.980 5+ $18.020 10+ $17.430 25+ $17.050 50+ $16.640 | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 5V | Fixed | 13.7mm | 8.45mm | 18.9mm | 4.5V | 9V | TMR 1SM Series | |||||
Each | 1+ $21.910 10+ $19.630 25+ $18.460 50+ $18.460 100+ $18.460 | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | 13.7mm | 8.45mm | 18.9mm | 18V | 36V | TMR 1SM Series | |||||
TRACO POWER | Each | 1+ $22.410 10+ $20.090 25+ $18.890 50+ $18.890 100+ $18.890 | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.6kV | 5V | Fixed | 13.7mm | 8.45mm | 18.9mm | 4.5V | 9V | TMR 1SM Series | ||||
Each | 1+ $24.180 10+ $21.660 25+ $20.370 50+ $20.370 100+ $20.370 | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.6kV | 12V | Fixed | 13.7mm | 8.45mm | 18.9mm | 9V | 18V | TMR 1SM Series | |||||
TRACO POWER | Each | 1+ $23.700 10+ $19.690 25+ $18.550 50+ $18.550 100+ $18.550 | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.6kV | 48V | Fixed | 13.7mm | 8.45mm | 18.9mm | 36V | 75V | TMR 1SM Series | ||||
Each | 1+ $22.740 10+ $20.810 25+ $19.620 50+ $18.380 100+ $16.980 | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | 13.7mm | 8.45mm | 18.9mm | 9V | 18V | TMR 1SM Series | |||||
TRACO POWER | Each | 1+ $23.700 10+ $19.690 25+ $18.550 50+ $18.550 100+ $18.550 | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1.6kV | 48V | Fixed | 13.7mm | 8.45mm | 18.9mm | 36V | 75V | TMR 1SM Series | ||||
Each | 1+ $24.180 10+ $21.660 25+ $20.370 50+ $20.370 100+ $20.370 | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1.6kV | 24V | Fixed | 13.7mm | 8.45mm | 18.9mm | 18V | 36V | TMR 1SM Series | |||||
TRACO POWER | Each | 1+ $22.590 10+ $17.180 25+ $16.170 50+ $16.170 100+ $16.170 | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.6kV | 48V | Fixed | 13.7mm | 8.45mm | 18.9mm | 36V | 75V | TMR 1SM Series | ||||
TRACO POWER | Each | 1+ $21.910 10+ $19.630 25+ $18.460 50+ $18.460 100+ $18.460 | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.6kV | 24V | Fixed | 13.7mm | 8.45mm | 18.9mm | 18V | 36V | TMR 1SM Series |