We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 25+ $26.290 50+ $24.650 100+ $23.300 250+ $21.950 | Min: 33 / Mult: 33 | 1:1 | 1W | 1 Output | 12V | 84mA | Regulated | 2kV | 5V | IEC 60601, UL | Fixed | 10.7mm | Surface Mount Device | 8.7mm | 15.24mm | 4.75V | 5.25V | |||||
Each (Supplied on Full Reel) Full Reel | 250+ $22.110 500+ $21.200 750+ $20.150 1250+ $19.530 2500+ $18.940 | Min: 250 / Mult: 250 | 1:1 | 1W | 1 Output | 12V | 84mA | Regulated | 2kV | 5V | IEC 60601, UL | Fixed | 10.7mm | Surface Mount Device | 8.7mm | 15.24mm | 4.75V | 5.25V | |||||
Each | 25+ $25.080 50+ $23.520 100+ $22.230 250+ $20.950 | Min: 33 / Mult: 33 | 1:1 | 1W | 1 Output | 3.3V | 303mA | Regulated | 2kV | 5V | IEC 60601, UL | Fixed | 10.7mm | Surface Mount Device | 8.7mm | 15.24mm | 4.75V | 5.25V | |||||
Each | 25+ $25.080 50+ $23.520 100+ $22.230 250+ $20.950 | Min: 33 / Mult: 33 | 1:1 | 1W | 1 Output | 15V | 66mA | Regulated | 2kV | 12V | IEC 60601, UL | Fixed | 10.7mm | Surface Mount Device | 8.7mm | 15.24mm | 11.4V | 12.6V | |||||
Each | 25+ $27.710 50+ $25.970 100+ $24.550 250+ $23.130 | Min: 33 / Mult: 33 | 1:1 | 1W | 1 Output | 9V | 111mA | Regulated | 2kV | 15V | IEC 60601, UL | Fixed | 10.7mm | Surface Mount Device | 8.7mm | 15.24mm | 14.25V | 15.75V | |||||
Each | 25+ $25.080 50+ $23.520 100+ $22.230 250+ $20.950 | Min: 33 / Mult: 33 | 1:1 | 1W | 1 Output | 15V | 66mA | Regulated | 2kV | 5V | IEC 60601, UL | Fixed | 10.7mm | Surface Mount Device | 8.7mm | 15.24mm | 4.75V | 5.25V | |||||
Each (Supplied on Full Reel) Full Reel | 250+ $22.110 500+ $21.200 750+ $20.150 1250+ $19.530 2500+ $18.940 | Min: 250 / Mult: 250 | 1:1 | 1W | 1 Output | 12V | 84mA | Regulated | 2kV | 12V | IEC 60601, UL | Fixed | 10.7mm | Surface Mount Device | 8.7mm | 15.24mm | 11.4V | 12.6V | |||||
Each | 25+ $27.610 50+ $25.890 100+ $24.470 250+ $23.060 | Min: 33 / Mult: 33 | 1:1 | 1W | 1 Output | 3.3V | 303mA | Regulated | 2kV | 3.3V | IEC 60601, UL | Fixed | 10.7mm | Surface Mount Device | 8.7mm | 15.24mm | 3.135V | 3.465V |