We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Sixteenth Brick, DOSA Isolated Surface Mount DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 100+ $56.240 250+ $52.740 | Min: 200 / Mult: 200 | Sixteenth Brick, DOSA | 4:1 | 50W | 1 Output | 5V | 10A | 2.25kV | 48V | Fixed, Adjustable | 23.1mm | Surface Mount Device | 9.14mm | 33.27mm | 18V | 75V | ||||
MURATA POWER SOLUTIONS | Each | 100+ $56.240 250+ $52.740 | Min: 200 / Mult: 200 | Sixteenth Brick, DOSA | 4:1 | 54W | 1 Output | 12V | 4.5A | 2.25kV | 48V | Fixed, Adjustable | 23.1mm | Surface Mount Device | 9.14mm | 33.27mm | 18V | 75V |