We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Surface Mount DIP Isolated Surface Mount DC / DC Converters:
819 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $9.460 10+ $9.340 25+ $9.230 | Total:$9.46 Min: 1 / Mult: 1 | Gate Drive | Surface Mount DIP | 1:1 | 2W | 2 Output | 15V | 80mA | -9V | 80mA | Regulated | 5.7kV | 15V | Fixed | 14.99mm | - | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ2 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Full Reel | 80+ $9.230 | Total:$738.40 Min: 80 / Mult: 80 | Gate Drive | Surface Mount DIP | 1:1 | 2W | 2 Output | 15V | 100mA | -5V | 100mA | Regulated | 5.7kV | 15V | Fixed | 14.99mm | - | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ2 Series | ||||
TRACO POWER | Each | 1+ $28.740 | Total:$28.74 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 2:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 1.6kV | 24V | Fixed | 11.3mm | - | 7.6mm | 11.9mm | 18V | 36V | TRS 2 Series | ||||
74AJ4895 RoHS | TRACO POWER | Each | 1+ $28.740 | Total:$28.74 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 2:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 1.6kV | 9V | Fixed | 11.3mm | - | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | |||
MURATA POWER SOLUTIONS | 1+ $11.120 10+ $11.010 25+ $10.920 | Total:$11.12 Min: 1 / Mult: 1 Total:$110.10 Min: 10 / Mult: 1 | - | Surface Mount DIP | 1:1 | 2W | 2 Output | 20V | 80mA | -5V | 80mA | Regulated | 5.7kV | 12V | Fixed | 14.99mm | - | 4.39mm | 19.94mm | 10.8V | 13.2V | MGJ Series | |||||
25AK0895 RoHS | MURATA POWER SOLUTIONS | 1+ $11.120 10+ $11.010 25+ $10.920 | Total:$11.12 Min: 1 / Mult: 1 Total:$110.10 Min: 10 / Mult: 1 | - | Surface Mount DIP | 1:1 | 2W | 2 Output | 15V | 100mA | -5V | 100mA | Regulated | 5.7kV | 15V | Fixed | 14.99mm | - | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ Series | ||||
46AM5828 RoHS | MULTICOMP PRO | Each | 1+ $3.350 | Total:$3.35 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 9V | 112mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 7.6mm | - | 6.25mm | 12.7mm | 9.6V | 14.4V | MPro SMD Converter | |||
46AM5869 RoHS | MULTICOMP PRO | Each | 1+ $3.350 | Total:$3.35 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.6mm | - | 6.25mm | 12.7mm | 9.6V | 14.4V | MPro SMD Converter | |||
46AM5838 RoHS | MULTICOMP PRO | Each | 1+ $3.350 | Total:$3.35 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 10.8mm | - | 6.9mm | 12.8mm | 19.2V | 28.8V | MPro SMD Converter | |||
46AM5867 RoHS | MULTICOMP PRO | Each | 1+ $3.350 | Total:$3.35 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.6mm | - | 6.25mm | 12.7mm | 9.6V | 14.4V | MPro SMD Converter | |||
72AK4684 RoHS | TRACO POWER | Each | 1+ $32.130 | Total:$32.13 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1W | 1 Output | 15V | 68mA | - | - | Regulated | 3kV | 24V | Fixed | 13.7mm | - | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | |||
46AM5821 RoHS | MULTICOMP PRO | Each | 1+ $3.350 | Total:$3.35 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 7.6mm | - | 6.25mm | 12.7mm | 4.5V | 5.5V | MPro SMD Converter | |||
46AM5829 RoHS | MULTICOMP PRO | Each | 1+ $3.350 | Total:$3.35 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 7.6mm | - | 6.25mm | 12.7mm | 9.6V | 14.4V | MPro SMD Converter | |||
Each | 1+ $7.130 5+ $6.950 10+ $6.790 25+ $6.550 100+ $6.200 | Total:$7.13 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1kV | 24V | Fixed | 10.7mm | - | 6.7mm | 15.24mm | 21.6V | 26.4V | PBT01F Series | |||||
46AM5873 RoHS | MULTICOMP PRO | Each | 1+ $3.350 | Total:$3.35 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 15V | Fixed | 7.6mm | - | 6.25mm | 12.7mm | 12V | 18V | MPro SMD Converter | |||
72AK4685 RoHS | Each | 1+ $34.600 | Total:$34.60 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 3kV | 24V | Fixed | 13.7mm | - | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | ||||
46AM5834 RoHS | MULTICOMP PRO | Each | 1+ $3.350 | Total:$3.35 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 10.8mm | - | 6.9mm | 12.8mm | 19.2V | 28.8V | MPro SMD Converter | |||
Each | 1+ $8.010 5+ $7.820 10+ $7.620 25+ $7.360 100+ $6.970 | Total:$8.01 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1kV | 24V | Fixed | 10.7mm | - | 8.7mm | 12.75mm | 21.6V | 26.4V | PBT02F Series | |||||
46AM5831 RoHS | MULTICOMP PRO | Each | 1+ $3.350 | Total:$3.35 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 7.6mm | - | 6.25mm | 12.7mm | 9.6V | 14.4V | MPro SMD Converter | |||
Each | 1+ $5.520 5+ $5.380 10+ $5.240 25+ $5.060 100+ $4.800 | Total:$5.52 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 24V | Fixed | 10.7mm | - | 6.7mm | 12.75mm | 21.6V | 26.4V | PBT01F Series | |||||
49AM1328 RoHS | MURATA POWER SOLUTIONS | Each | 1+ $18.490 5+ $18.310 10+ $18.050 25+ $17.890 50+ $17.520 More Pricing... | Total:$18.49 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 5kV | 12V | Fixed | 15.6mm | - | 5.45mm | 23.5mm | 9V | 36V | NCM3 Series | |||
Each | 1+ $5.520 5+ $5.380 10+ $5.240 25+ $5.060 100+ $4.800 | Total:$5.52 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1kV | 5V | Fixed | 10.7mm | - | 6.7mm | 12.75mm | 4.5V | 5.5V | PBT01F Series | |||||
Each | 1+ $8.010 5+ $7.820 10+ $7.620 25+ $7.360 100+ $6.970 | Total:$8.01 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 1kV | 5V | Fixed | 10.7mm | - | 8.7mm | 12.75mm | 4.5V | 5.5V | PBT02F Series | |||||
46AM5871 RoHS | MULTICOMP PRO | Each | 1+ $3.350 | Total:$3.35 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.6mm | - | 6.25mm | 12.7mm | 9.6V | 14.4V | MPro SMD Converter | |||
46AM5835 RoHS | MULTICOMP PRO | Each | 1+ $3.350 | Total:$3.35 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 9V | 112mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 10.8mm | - | 6.9mm | 12.8mm | 19.2V | 28.8V | MPro SMD Converter | |||