Isolated Surface Mount DC / DC Converters:

2 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65T6566

RoHS

Each
100+
$56.240
250+
$52.740
Min: 200 / Mult: 200
Sixteenth Brick, DOSA
4:1
50W
1 Output
5V
10A
2.25kV
48V
Fixed, Adjustable
23.1mm
Surface Mount Device
9.14mm
33.27mm
18V
75V
65T6558

RoHS

Each
100+
$56.240
250+
$52.740
Min: 200 / Mult: 200
Sixteenth Brick, DOSA
4:1
54W
1 Output
12V
4.5A
2.25kV
48V
Fixed, Adjustable
23.1mm
Surface Mount Device
9.14mm
33.27mm
18V
75V
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER