Isolated Surface Mount DC / DC Converters:

3 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
56Y5692

RoHS

Each (Supplied on Full Reel)
Full Reel
250+
$21.170
500+
$20.310
750+
$19.300
1250+
$18.710
2500+
$18.130
Min: 250 / Mult: 250
-
-
1:1
1W
1 Output
15V
66mA
Regulated
1kV
15V
UL
Fixed
10.7mm
Surface Mount Device
8.7mm
15.24mm
14.25V
15.75V
-
56Y5677

RoHS

Each
25+
$27.710
50+
$25.970
100+
$24.550
250+
$23.130
Min: 33 / Mult: 33
-
-
1:1
1W
1 Output
9V
111mA
Regulated
2kV
15V
IEC 60601, UL
Fixed
10.7mm
Surface Mount Device
8.7mm
15.24mm
14.25V
15.75V
-
21AM1634

RoHS

Each
1+
$7.400
100+
$6.050
250+
$5.540
500+
$5.150
1000+
$4.840
Min: 32 / Mult: 32
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5VDC
200mA
Regulated
3kV
15V
-
Fixed
8.5mm
-
7mm
15.24mm
14.25V
15.75V
AM1LR-LPZ Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER