We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
5.5V Isolated Surface Mount DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
Output Voltage - Output 1
No. of Pins
Output Current - Output 1
Output Current
Output Voltage - Output 2
Output Voltage Nom
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33AH3911 RoHS | TEXAS INSTRUMENTS | Each | 1+ $24.010 5+ $23.130 10+ $22.290 25+ $21.770 56+ $21.510 More Pricing... | Min: 1 / Mult: 1 | Industrial | 4.5V | Module | 5.5V | 2W | 2 Output | SOP | 15V | 28Pins | 133mA | 66mA | -15V | 15V | 133mA | 800kHz | Unregulated | 1kV | 85°C | 5V | Fixed | 7.6mm | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | |||
29AH3894 RoHS | TEXAS INSTRUMENTS | Each | 1+ $36.410 5+ $35.450 10+ $34.530 25+ $33.700 50+ $32.960 More Pricing... | Min: 1 / Mult: 1 | Industrial | 4.5V | Module | 5.5V | 2W | 1 Output | SOP | 7V | 28Pins | 285mA | 286mA | - | 7V | - | 800kHz | Unregulated | 1kV | 85°C | 5V | Fixed | 7.6mm | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | |||
28AH2178 RoHS | TEXAS INSTRUMENTS | Each | 1+ $27.790 5+ $26.780 10+ $25.800 25+ $24.930 50+ $24.130 More Pricing... | Min: 1 / Mult: 1 | Industrial | 4.5V | Module | 5.5V | 1W | 1 Output | SOP | 5V | 7Pins | 200mA | 200mA | - | 5V | - | 800kHz | Unregulated | 1kV | 100°C | 5V | Fixed | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series |