We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
140 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
Output Voltage - Output 1
No. of Pins
Output Current - Output 1
Output Current
Output Voltage - Output 2
Output Voltage Min
Output Voltage Max
Output Current - Output 2
Output Regulation
Topology
Isolation Voltage
Operating Temperature Max
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $13.970 10+ $13.260 25+ $12.470 50+ $11.790 100+ $11.600 More Pricing... | Min: 1 / Mult: 1 | ITE | - | Module | 1:1 | - | 1W | 1 Output | - | 15V | - | 200mA | - | - | - | - | - | Unregulated | - | 2kV | - | 5V | - | Fixed | 10.7mm | - | 6.7mm | 12.75mm | 4.5V | 5.5V | MagI3C FISM Series | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $12.180 10+ $12.110 25+ $12.080 50+ $12.060 100+ $12.040 More Pricing... | Min: 1 / Mult: 1 | ITE | - | Module | 1:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | Unregulated | - | 2kV | - | 3.3V | - | Fixed | 10.7mm | - | 6.7mm | 12.75mm | 2.97V | 3.63V | MagI3C FISM Series | |||||
Each | 1+ $31.010 5+ $30.760 10+ $30.510 25+ $29.370 50+ $28.740 More Pricing... | Min: 1 / Mult: 1 | Industrial | - | BGA-38, Micro Module | - | - | - | 2 Output | - | - | - | 300mA | - | - | - | - | 450mA | Regulated | - | 2kV | - | - | - | Adjustable | 9mm | - | 4.92mm | 11.25mm | 2.8V | 40V | LTM8068 Series | |||||
Each | 1+ $33.680 5+ $32.430 10+ $31.900 25+ $31.220 50+ $30.710 More Pricing... | Min: 1 / Mult: 1 | Industrial | - | BGA-38, Micro Module | - | - | - | 1 Output | - | - | - | - | - | - | - | - | - | Regulated | - | 2kV | - | - | - | Adjustable | 9mm | - | 4.92mm | 11.25mm | 3.1V | 31V | LTM8057 Series | |||||
Each | 1+ $29.560 5+ $29.320 10+ $29.070 25+ $27.980 50+ $27.600 More Pricing... | Min: 1 / Mult: 1 | Industrial | - | BGA-38, Micro Module | - | - | - | 1 Output | - | - | - | - | - | - | - | - | - | Regulated | - | 2kV | - | - | - | Adjustable | 9mm | - | 4.92mm | 11.25mm | 2.8V | 40V | LTM8067 Series | |||||
Each | 1+ $38.980 5+ $38.670 10+ $38.350 25+ $36.920 50+ $36.100 More Pricing... | Min: 1 / Mult: 1 | Industrial | - | BGA-51, Micro Module | - | - | - | 1 Output | - | - | - | - | - | - | - | - | - | Regulated | - | 2kV | - | - | - | Adjustable | 9mm | - | 4.92mm | 15mm | 3.1V | 31V | LTM8046 Series | |||||
Each | 1+ $29.560 5+ $29.320 10+ $29.070 25+ $27.980 50+ $27.280 More Pricing... | Min: 1 / Mult: 1 | Industrial | - | BGA-38, Micro Module | - | - | - | 1 Output | - | - | - | - | - | - | - | - | - | Regulated | - | 2kV | - | - | - | Adjustable | 9mm | - | 4.92mm | 11.25mm | 3.1V | 31V | LTM8057 Series | |||||
50AK4464 | Each | 1+ $40.450 5+ $40.130 10+ $39.800 25+ $38.310 50+ $37.770 More Pricing... | Min: 1 / Mult: 1 | Industrial | - | BGA-38, Micro Module | - | - | - | 1 Output | - | - | - | - | - | - | - | - | - | Regulated | - | 2kV | - | - | - | Adjustable | 9mm | - | 4.92mm | 11.25mm | 2.8V | 40V | LTM8067 Series | ||||
Each | 1+ $31.340 5+ $31.340 10+ $31.340 25+ $31.340 50+ $31.340 More Pricing... | Min: 1 / Mult: 1 | Industrial | - | BGA-51, Micro Module | - | - | - | 1 Output | - | - | - | - | - | - | - | - | - | Regulated | - | 2kV | - | - | - | Adjustable | 9mm | - | 4.92mm | 15mm | 3.1V | 31V | LTM8046 Series | |||||
Each | 250+ $11.150 | Min: 250 / Mult: 250 | ITE | - | DIP | 1:1 | - | 500mW | 1 Output | - | 5V | - | 100mA | - | - | - | - | - | Regulated | - | 2kV | - | 5V | - | Fixed | 10.7mm | Surface Mount Device | 8mm | 15.24mm | 4.75V | 5.25V | R0.5ZX Series | |||||
Each | 250+ $11.020 | Min: 250 / Mult: 250 | ITE | - | DIP | 1:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | Regulated | - | 2kV | - | 5V | - | Fixed | 10.7mm | Surface Mount Device | 8mm | 15.24mm | 4.75V | 5.25V | R1ZX Series | |||||
Each | 25+ $13.270 50+ $12.100 100+ $11.440 250+ $11.150 | Min: 30 / Mult: 30 | ITE | - | DIP | 1:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | Regulated | - | 2kV | - | 5V | - | Fixed | 10.7mm | Surface Mount Device | 8mm | 15.24mm | 4.75V | 5.25V | R1ZX Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.980 10+ $6.430 25+ $5.870 50+ $5.370 100+ $5.020 More Pricing... | Min: 1 / Mult: 1 | Medical | - | - | 1:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | Unregulated | - | 2kV | - | 5V | - | Fixed | 10.7mm | Surface Mount Device | 6.7mm | 12.75mm | 4.5V | 5.5V | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 250+ $4.950 | Min: 500 / Mult: 500 | Medical | - | - | 1:1 | - | 1W | 1 Output | - | 12V | - | 84mA | - | - | - | - | - | Unregulated | - | 2kV | - | 5V | - | Fixed | 10.7mm | Surface Mount Device | 6.7mm | 12.75mm | 4.5V | 5.5V | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 250+ $5.380 | Min: 500 / Mult: 500 | Medical | - | - | 1:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | Unregulated | - | 2kV | - | 15V | - | Fixed | 10.7mm | Surface Mount Device | 6.7mm | 12.75mm | 13.5V | 16.5V | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 25+ $5.870 | Min: 500 / Mult: 500 | Medical | - | - | 1:1 | - | 1W | 1 Output | - | 15V | - | 66mA | - | - | - | - | - | Unregulated | - | 2kV | - | 5V | - | Fixed | 10.7mm | Surface Mount Device | 6.7mm | 12.75mm | 4.5V | 5.5V | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 250+ $5.380 | Min: 500 / Mult: 500 | Medical | - | - | 1:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | Unregulated | - | 2kV | - | 12V | - | Fixed | 10.7mm | Surface Mount Device | 6.7mm | 12.75mm | 10.8V | 13.2V | - | |||||
Each | 25+ $13.460 50+ $12.270 100+ $11.600 250+ $11.290 | Min: 30 / Mult: 30 | ITE | - | DIP | 1:1 | - | 500mW | 1 Output | - | 5V | - | 100mA | - | - | - | - | - | Regulated | - | 2kV | - | 5V | - | Fixed | 10.7mm | Surface Mount Device | 8mm | 15.24mm | 4.75V | 5.25V | R0.5ZX Series | |||||
Each | 250+ $12.120 | Min: 250 / Mult: 250 | ITE | - | DIP | 1:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | Regulated | - | 2kV | - | 5V | - | Fixed | 10.7mm | Surface Mount Device | 8mm | 15.24mm | 4.75V | 5.25V | R1ZX Series | |||||
Each | 25+ $26.290 50+ $24.650 100+ $23.300 250+ $21.950 | Min: 33 / Mult: 33 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | Regulated | - | 2kV | - | 5V | - | Fixed | 10.7mm | Surface Mount Device | 8.7mm | 15.24mm | 4.75V | 5.25V | - | |||||
Each | 25+ $29.060 50+ $27.230 100+ $25.750 250+ $24.260 | Min: 33 / Mult: 33 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | Regulated | - | 2kV | - | 3.3V | - | Fixed | 10.7mm | Surface Mount Device | 8.7mm | 15.24mm | 3.135V | 3.465V | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 250+ $6.380 | Min: 500 / Mult: 500 | Medical | - | - | 1:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | Unregulated | - | 2kV | - | 3.3V | - | Fixed | 10.7mm | Surface Mount Device | 6.7mm | 12.75mm | 2.97V | 3.63V | - | |||||
Each | 25+ $26.290 50+ $24.650 100+ $23.300 250+ $21.950 | Min: 33 / Mult: 33 | - | - | - | 1:1 | - | 1W | 1 Output | - | 12V | - | 84mA | - | - | - | - | - | Regulated | - | 2kV | - | 5V | IEC 60601, UL | Fixed | 10.7mm | Surface Mount Device | 8.7mm | 15.24mm | 4.75V | 5.25V | - | |||||
Each (Supplied on Full Reel) Full Reel | 250+ $22.110 500+ $21.200 750+ $20.150 1250+ $19.530 2500+ $18.940 | Min: 250 / Mult: 250 | - | - | - | 1:1 | - | 1W | 1 Output | - | 12V | - | 84mA | - | - | - | - | - | Regulated | - | 2kV | - | 5V | IEC 60601, UL | Fixed | 10.7mm | Surface Mount Device | 8.7mm | 15.24mm | 4.75V | 5.25V | - | |||||
Each | 25+ $25.080 50+ $23.520 100+ $22.230 250+ $20.950 | Min: 33 / Mult: 33 | - | - | - | 1:1 | - | 1W | 1 Output | - | 3.3V | - | 303mA | - | - | - | - | - | Regulated | - | 2kV | - | 5V | IEC 60601, UL | Fixed | 10.7mm | Surface Mount Device | 8.7mm | 15.24mm | 4.75V | 5.25V | - |