Isolated Surface Mount DC / DC Converters:

14 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
70W2174

RoHS

Each
1+
$46.330
Min: 10 / Mult: 10
ITE
-
4:1
2W
1 Output
15V
134mA
Regulated
1.6kV
24V
-
Fixed
12.8mm
Surface Mount Device
8.7mm
18.9mm
9V
36V
TDR 2WISM Series
70W2183

RoHS

Each
1+
$46.330
Min: 10 / Mult: 10
ITE
-
4:1
2W
1 Output
15V
134mA
Regulated
1.6kV
48V
-
Fixed
12.8mm
Surface Mount Device
8.7mm
18.9mm
18V
75V
TDR 2WISM
70W2164

RoHS

Each
1+
$46.330
Min: 10 / Mult: 10
ITE
-
4:1
2W
1 Output
15V
134mA
Regulated
1.6kV
12V
-
Fixed
12.8mm
Surface Mount Device
8.7mm
18.9mm
4.5V
18V
TDR 2WISM
73AC5560

RoHS

Each
1+
$45.400
Min: 10 / Mult: 10
Medical
-
2:1
2W
1 Output
15V
134mA
-
5kV
48V
-
Fixed
14.4mm
Surface Mount Device
10.5mm
24.3mm
36V
75V
TIM 2SM
22AC3839

RoHS

Each
10+
$38.910
25+
$37.350
100+
$35.020
Min: 10 / Mult: 10
ITE
DIP
4:1
2W
1 Output
15V
134mA
Regulated
1.5kV
48V
IEC, UL
Fixed
14.9mm
Surface Mount Device
8.7mm
19mm
18V
75V
ISU02 Series Series
74AC2196

RoHS

Each
1+
$22.160
Min: 1 / Mult: 1
ITE
-
3:1
2W
1 Output
15V
134mA
Regulated
1.6kV
9V
-
Fixed
11.3mm
-
7.6mm
11.9mm
4.5V
13.2V
TRS 2 Series
73AC5512

RoHS

Each
1+
$44.500
Min: 10 / Mult: 10
Medical
-
3:1
2W
1 Output
15V
134mA
-
5kV
9V
-
Fixed
14.4mm
Surface Mount Device
10.5mm
24.3mm
4.5V
12V
TIM 2SM
73AC5528

RoHS

Each
1+
$44.500
Min: 10 / Mult: 10
Medical
-
2:1
2W
1 Output
15V
134mA
-
5kV
12V
-
Fixed
14.4mm
Surface Mount Device
10.5mm
24.3mm
9V
18V
TIM 2SM
22AC3834

RoHS

Each
10+
$39.690
25+
$38.100
100+
$35.720
Min: 10 / Mult: 10
ITE
DIP
4:1
2W
1 Output
15V
134mA
Regulated
1.5kV
24V
IEC, UL
Fixed
14.9mm
Surface Mount Device
8.7mm
19mm
9V
36V
ISU02 Series Series
73AC5544

RoHS

Each
1+
$45.400
Min: 10 / Mult: 10
Medical
-
2:1
2W
1 Output
15V
134mA
-
5kV
24V
-
Fixed
14.4mm
Surface Mount Device
10.5mm
24.3mm
18V
36V
TIM 2SM
14AM3686

RoHS

Each
1+
$56.690
25+
$51.930
50+
$48.240
100+
$46.670
250+
$45.080
Min: 10 / Mult: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
1 Output
15V
134mA
Regulated
5kV
5V
-
Fixed
14.4mm
-
10.2mm
24.3mm
4.5V
12V
REM2A Series
14AM3734

RoHS

Each
1+
$57.760
25+
$52.920
50+
$49.160
100+
$47.560
250+
$45.940
Min: 10 / Mult: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
1 Output
15V
134mA
Regulated
5kV
48V
-
Fixed
14.4mm
-
10.2mm
24.3mm
36V
75V
REM2A Series
14AM3718

RoHS

Each
1+
$57.760
25+
$52.920
50+
$49.160
100+
$47.560
250+
$45.940
Min: 10 / Mult: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
1 Output
15V
134mA
Regulated
5kV
24V
-
Fixed
14.4mm
-
10.2mm
24.3mm
18V
36V
REM2A Series
14AM3702

RoHS

Each
1+
$56.690
25+
$51.930
50+
$48.240
100+
$46.670
250+
$45.080
Min: 10 / Mult: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
1 Output
15V
134mA
Regulated
5kV
12V
-
Fixed
14.4mm
-
10.2mm
24.3mm
9V
18V
REM2A Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER