We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $16.960 | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 2 Output | 15V | 30mA | -15V | 30mA | Unregulated | 1kV | 5V | Fixed | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
Each | 1+ $16.960 | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 2 Output | 15V | 30mA | -15V | 30mA | Unregulated | 1kV | 12V | Fixed | 8mm | 6.8mm | 12.7mm | 10.8V | 13.2V | TSM Series |