Isolated Surface Mount DC / DC Converters:

11 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
59M2628

RoHS

Each
1+
$61.210
10+
$52.030
25+
$49.080
50+
$49.080
100+
$49.080
Min: 1 / Mult: 1
ITE
-
2:1
5W
1 Output
12V
420mA
-
-
-
1.5kV
24V
Fixed
20.6mm
-
10.2mm
33.4mm
18V
36V
TES 5 Series
90AK4692

RoHS

Date/Lot Code

Each
1+
$52.100
5+
$51.890
10+
$51.670
20+
$50.640
Min: 1 / Mult: 1
ITE & Industrial
Module
4:1
10W
2 Output
12V
420mA
-12V
-420mA
-
1.5kV
24V
Fixed
12.4mm
-
11.8mm
19mm
9V
36V
CCG10 Series
90AK4680

RoHS

Date/Lot Code

Each
1+
$52.100
5+
$51.890
10+
$51.670
20+
$50.640
Min: 1 / Mult: 1
ITE & Industrial
Module
4:1
10W
2 Output
12V
420mA
-12V
-420mA
-
1.5kV
12V
Fixed
12.4mm
-
11.8mm
19mm
4.5V
18V
CCG10 Series
90AK4704

RoHS

Date/Lot Code

Each
1+
$52.100
5+
$51.890
10+
$51.670
20+
$50.640
Min: 1 / Mult: 1
ITE & Industrial
Module
4:1
10W
2 Output
12V
420mA
-12V
-420mA
-
1.5kV
48V
Fixed
12.4mm
-
11.8mm
19mm
18V
76V
CCG10 Series
08AK8759

RoHS

Each
1+
$24.840
50+
$22.550
100+
$20.660
250+
$19.190
500+
$17.940
Min: 16 / Mult: 16
-
Surface Mount DIP
-
3W
2 Output
7V
420mA
-1V
-100mA
Unregulated
5.2kV
5V
Fixed
15mm
-
8.5mm
23.4mm
4.5V
5.5V
RA3 Series
08AK8781

RoHS

Each
1+
$26.090
50+
$23.680
100+
$21.700
250+
$20.160
500+
$18.840
Min: 16 / Mult: 16
-
Surface Mount DIP
-
3W
2 Output
7V
420mA
-1V
-100mA
Unregulated
5.2kV
24V
Fixed
15mm
-
8.5mm
23.4mm
23.5V
24.5V
RA3 Series
08AK8769

RoHS

Each
1+
$27.320
50+
$24.790
100+
$22.720
250+
$21.090
500+
$19.710
Min: 16 / Mult: 16
-
Surface Mount DIP
-
3W
2 Output
7V
420mA
-1V
-100mA
Unregulated
5.2kV
12V
Fixed
15mm
-
8.5mm
23.4mm
11.5V
12.5V
RA3 Series
51R5179

RoHS

Each
1+
$67.720
Min: 10 / Mult: 10
-
-
4:1
5W
1 Output
12V
420mA
-
-
-
1.5kV
48V
Fixed
20.6mm
Surface Mount Device
9.8mm
33.4mm
18V
75V
TES 5WI
51R5170

RoHS

Each
1+
$67.720
Min: 10 / Mult: 10
-
-
4:1
5W
1 Output
12V
420mA
-
-
-
1.5kV
24V
Fixed
20.6mm
Surface Mount Device
9.8mm
33.4mm
9V
36V
TES 5WI
44AC3101

RoHS

Each
1+
$47.380
10+
$41.880
25+
$39.520
50+
$39.520
100+
$39.520
Min: 1 / Mult: 1
ITE
-
4:1
5W
1 Output
12V
420mA
-
-
Regulated
1.6kV
48V
Fixed
9.1mm
-
10.2mm
13.2mm
18V
75V
TDN 5WISM Series
62AK2336

RoHS

Each
1+
$50.100
25+
$45.900
50+
$42.640
100+
$41.250
250+
$39.840
Min: 20 / Mult: 20
-
Surface Mount DIP
4:1
5W
1 Output
12V
420mA
-
-
Regulated
1.6kV
24V
Fixed
9.1mm
-
10.2mm
13.2mm
9V
36V
R5M Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER