Isolated Surface Mount DC / DC Converters:

13 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
90AK4710

RoHS

Date/Lot Code

Each
1+
$52.100
5+
$51.890
10+
$51.670
20+
$50.640
Min: 1 / Mult: 1
ITE & Industrial
Module
4:1
10W
1 Output
15V
700mA
-
-
-
1.5kV
48V
Fixed
12.4mm
-
11.8mm
19mm
18V
76V
CCG10 Series
90AK4686

RoHS

Date/Lot Code

Each
1+
$52.880
5+
$52.660
10+
$52.430
20+
$51.390
Min: 1 / Mult: 1
ITE & Industrial
Module
4:1
10W
1 Output
15V
700mA
-
-
-
1.5kV
12V
Fixed
12.4mm
-
11.8mm
19mm
4.5V
18V
CCG10 Series
90AK4698

RoHS

Date/Lot Code

Each
1+
$52.100
5+
$51.890
10+
$51.670
20+
$50.640
Min: 1 / Mult: 1
ITE & Industrial
Module
4:1
10W
1 Output
15V
700mA
-
-
-
1.5kV
24V
Fixed
12.4mm
-
11.8mm
19mm
9V
36V
CCG10 Series
87K3521

RoHS

Each
1+
$91.780
5+
$91.780
10+
$91.780
25+
$91.780
Min: 1 / Mult: 1
ITE
-
4:1
10W
2 Output
5V
700mA
-5V
700mA
Regulated
1.5kV
48V
Fixed
25.4mm
Surface Mount Device
9.53mm
50.8mm
18V
75V
-
73AC5612

RoHS

Each
1+
$57.290
Min: 10 / Mult: 10
Medical
-
2:1
3.5W
1 Output
5V
700mA
-
-
-
5kV
48V
Fixed
14.4mm
Surface Mount Device
10.5mm
24.3mm
36V
75V
TIM 3.5SM
73AC5598

RoHS

Each
1+
$57.290
Min: 10 / Mult: 10
Medical
-
2:1
3.5W
1 Output
5V
700mA
-
-
-
5kV
24V
Fixed
14.4mm
Surface Mount Device
10.5mm
24.3mm
18V
36V
TIM 3.5SM
73AC5584

RoHS

Each
1+
$56.230
Min: 10 / Mult: 10
Medical
-
2:1
3.5W
1 Output
5V
700mA
-
-
-
5kV
12V
Fixed
14.4mm
Surface Mount Device
10.5mm
24.3mm
9V
18V
TIM 3.5SM
47AC2159

RoHS

Each
1+
$33.530
Min: 1 / Mult: 1
ITE
-
2:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
24V
Fixed
11.3mm
-
8mm
11.9mm
18V
36V
TRN 3SM Series
73AC5570

RoHS

Each
1+
$56.230
Min: 10 / Mult: 10
Medical
-
3:1
3.5W
1 Output
5V
700mA
-
-
-
5kV
9V
Fixed
14.4mm
Surface Mount Device
10.5mm
24.3mm
4.5V
12V
TIM 3.5SM
14AM3782

RoHS

Each
1+
$72.930
25+
$66.820
50+
$62.080
100+
$60.030
250+
$58.000
Min: 10 / Mult: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
1 Output
5V
700mA
-
-
Regulated
5kV
48V
Fixed
14.4mm
-
10.2mm
24.3mm
36V
75V
REM4A Series
14AM3740

RoHS

Each
1+
$71.600
25+
$65.620
50+
$60.950
100+
$58.950
250+
$56.960
Min: 10 / Mult: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
1 Output
5V
700mA
-
-
Regulated
5kV
5V
Fixed
14.4mm
-
10.2mm
24.3mm
4.5V
12V
REM4A Series
14AM3754

RoHS

Each
1+
$71.600
25+
$65.620
50+
$60.950
100+
$58.950
250+
$56.960
Min: 10 / Mult: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
1 Output
5V
700mA
-
-
Regulated
5kV
12V
Fixed
14.4mm
-
10.2mm
24.3mm
9V
18V
REM4A Series
14AM3768

RoHS

Each
1+
$72.930
25+
$66.820
50+
$62.080
100+
$60.030
250+
$58.000
Min: 10 / Mult: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
1 Output
5V
700mA
-
-
Regulated
5kV
24V
Fixed
14.4mm
-
10.2mm
24.3mm
18V
36V
REM4A Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER