Isolated Surface Mount DC / DC Converters:

90 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
60AC3708

RoHS

Each
1+
$25.940
Min: 1 / Mult: 1
Medical
DIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
4kV
12V
-
Fixed
13.7mm
-
10.5mm
18.9mm
10.8V
13.2V
ISM01 Series
27AM4635

RoHS

Each
1+
$6.120
Min: 1 / Mult: 1
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
5V
-
Fixed
10.7mm
-
6.7mm
12.75mm
4.5V
5.5V
PBT01F Series
27AM4636

RoHS

Each
1+
$5.900
Min: 1 / Mult: 1
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
5V
-
Fixed
10.7mm
-
6.7mm
12.75mm
4.5V
5.5V
PBT01F Series
27AM4643

RoHS

Each
1+
$6.120
Min: 1 / Mult: 1
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
12V
-
Fixed
10.7mm
-
6.7mm
12.75mm
10.8V
13.2V
PBT01F Series
27AM4649

RoHS

Each
1+
$5.900
Min: 1 / Mult: 1
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
24V
-
Fixed
10.7mm
-
6.7mm
12.75mm
21.6V
26.4V
PBT01F Series
27AM4626

RoHS

Each
1+
$5.900
Min: 1 / Mult: 1
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
3.3V
-
Fixed
10.7mm
-
6.7mm
12.75mm
3V
3.6V
PBT01F Series
27AM4642

RoHS

Each
1+
$5.900
Min: 1 / Mult: 1
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
12V
-
Fixed
10.7mm
-
6.7mm
12.75mm
10.8V
13.2V
PBT01F Series
27AM4627

RoHS

Each
1+
$5.900
Min: 1 / Mult: 1
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
3.3V
-
Fixed
10.7mm
-
6.7mm
12.75mm
3V
3.6V
PBT01F Series
97AC7055

RoHS

Each
25+
$10.550
50+
$9.620
100+
$9.090
250+
$8.860
Min: 30 / Mult: 30
ITE
DIP
1:1
2W
1 Output
24V
84mA
-
-
Unregulated
3kV
24V
-
Fixed
10.7mm
Surface Mount Device
8mm
15.24mm
21.6V
26.4V
R2SX Series
97AC7052

RoHS

Each
250+
$7.900
Min: 250 / Mult: 250
ITE
DIP
1:1
2W
1 Output
24V
84mA
-
-
Unregulated
1kV
24V
-
Fixed
10.7mm
Surface Mount Device
8mm
15.24mm
21.6V
26.4V
R2SX Series
97AC7054

RoHS

Each
250+
$8.700
Min: 250 / Mult: 250
ITE
DIP
1:1
2W
1 Output
24V
84mA
-
-
Unregulated
3kV
24V
-
Fixed
10.7mm
Surface Mount Device
8mm
15.24mm
21.6V
26.4V
R2SX Series
44Y8982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$4.950
Min: 500 / Mult: 500
Medical
-
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
2kV
5V
-
Fixed
10.7mm
Surface Mount Device
6.7mm
12.75mm
4.5V
5.5V
-
97AC7053

RoHS

Each
25+
$9.620
50+
$8.780
100+
$8.290
250+
$8.070
Min: 30 / Mult: 30
ITE
DIP
1:1
2W
1 Output
24V
84mA
-
-
Unregulated
1kV
24V
-
Fixed
10.7mm
Surface Mount Device
8mm
15.24mm
21.6V
26.4V
R2SX Series
51R5060

RoHS

Each
1+
$16.000
Min: 10 / Mult: 10
ITE
-
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
3kV
12V
-
Fixed
8mm
Surface Mount Device
7.67mm
16.3mm
10.8V
13.2V
TES 1V
51R5047

RoHS

Each
1+
$16.000
Min: 10 / Mult: 10
ITE
-
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
3kV
5V
-
Fixed
8mm
Surface Mount Device
7.67mm
16.3mm
4.5V
5.5V
TES 1V
64X4115

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$9.480
1000+
$9.090
1500+
$8.630
2500+
$8.380
5000+
$8.120
Min: 500 / Mult: 500
Medical
DIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
5V
CB, IEC, UL
Fixed
10.7mm
Surface Mount Device
6.7mm
12.75mm
4.5V
5.5V
-
64X4171

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$9.480
1000+
$9.090
1500+
$8.630
2500+
$8.380
5000+
$8.120
Min: 500 / Mult: 500
Medical
DIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
12V
-
Fixed
10.7mm
Surface Mount Device
6.7mm
12.75mm
10.8V
13.2V
-
87X1283

RoHS

Each (Supplied on Cut Tape)
250+
$9.780
Min: 500 / Mult: 500
Min: 500 / Mult: 500
Medical
DIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
12V
-
Fixed
10.7mm
Surface Mount Device
6.7mm
12.75mm
10.8V
13.2V
-
64X4114

RoHS

Each
25+
$9.600
50+
$9.480
100+
$9.390
250+
$9.280
Min: 40 / Mult: 40
Medical
DIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
5V
CSA, IEC 60601, UL
Fixed
10.7mm
Surface Mount Device
6.7mm
12.75mm
4.5V
5.5V
-
64X4170

RoHS

Each
25+
$10.100
50+
$9.790
100+
$9.480
250+
$9.180
Min: 40 / Mult: 40
Medical
DIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
12V
CSA, IEC 60601, UL
Fixed
10.7mm
Surface Mount Device
6.7mm
12.75mm
10.8V
13.2V
-
87X1280

RoHS

Each (Supplied on Cut Tape)
250+
$9.780
Min: 500 / Mult: 500
Min: 500 / Mult: 500
Medical
DIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
5V
CB, IEC, UL
Fixed
10.7mm
Surface Mount Device
6.7mm
12.75mm
4.5V
5.5V
-
56Y5641

RoHS

Each
25+
$26.290
50+
$24.650
100+
$23.300
250+
$21.950
Min: 33 / Mult: 33
-
-
1:1
1W
1 Output
12V
84mA
-
-
Regulated
2kV
5V
IEC 60601, UL
Fixed
10.7mm
Surface Mount Device
8.7mm
15.24mm
4.75V
5.25V
-
56Y5642

RoHS

Each (Supplied on Full Reel)
Full Reel
250+
$22.110
500+
$21.200
750+
$20.150
1250+
$19.530
2500+
$18.940
Min: 250 / Mult: 250
-
-
1:1
1W
1 Output
12V
84mA
-
-
Regulated
2kV
5V
IEC 60601, UL
Fixed
10.7mm
Surface Mount Device
8.7mm
15.24mm
4.75V
5.25V
-
57AC5679

RoHS

Each
10+
$27.840
25+
$26.720
100+
$25.060
Min: 10 / Mult: 10
Medical
DIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
4kV
24V
CB, IEC, UL
Fixed
13.7mm
Surface Mount Device
10.5mm
18.9mm
21.6V
26.4V
ISM01 Series
56Y5703

RoHS

Each
25+
$26.610
50+
$24.940
100+
$23.580
250+
$22.220
Min: 33 / Mult: 33
-
-
1:1
1W
1 Output
12V
84mA
-
-
Regulated
1kV
24V
UL
Fixed
10.7mm
Surface Mount Device
8.7mm
15.24mm
22.8V
25.2V
-
1-25 of 90 items
of 4 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER