We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16AM5441 RoHS | MURATA POWER SOLUTIONS | 1+ $7.300 10+ $6.980 25+ $6.860 50+ $6.770 | Total:$7.30 Min: 1 / Mult: 1 Total:$677.00 Min: 100 / Mult: 1 | ITE & Industrial | Module | - | 1W | 2 Output | 15V | 56mA | -3V | 56mA | - | 5.2kV | 15V | - | Fixed | 12mm | - | 4.45mm | 16mm | 13.5V | 16.5V | MGJ1V Series | ||||
16AM5438 RoHS | MURATA POWER SOLUTIONS | 1+ $7.300 10+ $6.980 25+ $6.860 50+ $6.770 | Total:$7.30 Min: 1 / Mult: 1 Total:$677.00 Min: 100 / Mult: 1 | ITE & Industrial | Module | - | 1W | 2 Output | 15V | 56mA | -3V | 56mA | - | 5.2kV | 12V | - | Fixed | 12mm | - | 4.45mm | 16mm | 10.8V | 13.2V | MGJ1V Series | ||||
16AM5443 RoHS | MURATA POWER SOLUTIONS | 1+ $9.080 10+ $8.690 25+ $8.540 50+ $8.410 | Total:$9.08 Min: 1 / Mult: 1 Total:$841.00 Min: 100 / Mult: 1 | ITE & Industrial | Module | - | 1W | 2 Output | 15V | 56mA | -3V | 56mA | - | 5.2kV | 24V | - | Fixed | 14.5mm | - | 4.45mm | 16mm | 21.6V | 26.4V | MGJ1V Series | ||||
Each (Supplied on Full Reel) Full Reel | 500+ $9.980 1000+ $9.560 1500+ $9.090 2500+ $8.820 5000+ $8.550 | Total:$4,990.00 Min: 500 / Mult: 500 | Medical | DIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 1kV | 5V | - | Fixed | 10.7mm | Surface Mount Device | 6.7mm | 15.24mm | 4.5V | 5.5V | - | |||||
250+ $12.610 | Total:$6,305.00 Min: 500 / Mult: 500 Total:$6,305.00 Min: 500 / Mult: 500 | Medical | DIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 1kV | 5V | - | Fixed | 10.7mm | Surface Mount Device | 6.7mm | 15.24mm | 4.5V | 5.5V | - | ||||||
Each | 25+ $8.230 50+ $7.260 100+ $6.930 250+ $6.600 500+ $6.110 More Pricing... | Total:$246.90 Min: 30 / Mult: 30 | Medical | Module | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 1kV | 5V | - | Fixed | 10.7mm | Surface Mount Device | 8mm | 15.24mm | 4.5V | 5.5V | R1DX Series | |||||
Each | 250+ $6.540 | Total:$1,635.00 Min: 250 / Mult: 250 | Medical | Module | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 3kV | 5V | EN, IEC, UL | Fixed | 11.1mm | Surface Mount Device | 8mm | 15.24mm | 4.5V | 5.5V | R1DX Series | |||||