We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.390 10+ $6.390 25+ $6.390 | Min: 1 / Mult: 1 | Gate Drive | Surface Mount DIP | 1:1 | 2W | 2 Output | 15V | 80mA | -9V | 80mA | Regulated | 5.7kV | 15V | Fixed | 14.99mm | - | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ2 Series | ||||
MURATA POWER SOLUTIONS | 1+ $9.760 10+ $9.650 25+ $9.550 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | - | Surface Mount DIP | 1:1 | 2W | 2 Output | 20V | 80mA | -5V | 80mA | Regulated | 5.7kV | 12V | Fixed | 14.99mm | - | 4.39mm | 19.94mm | 10.8V | 13.2V | MGJ Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Full Reel | 80+ $2.720 | Min: 80 / Mult: 80 | Gate Drive | Surface Mount DIP | 1:1 | 2W | 2 Output | 15V | 80mA | -9V | 80mA | Regulated | 5.7kV | 12V | Fixed | 14.99mm | - | 4.39mm | 19.94mm | 10.8V | 13.2V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Full Reel | 80+ $2.720 | Min: 80 / Mult: 80 | Gate Drive | Surface Mount DIP | 1:1 | 2W | 2 Output | 20V | 80mA | -5V | 80mA | Regulated | 5.7kV | 12V | Fixed | 14.99mm | - | 4.39mm | 19.94mm | 10.8V | 13.2V | MGJ2 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ $3.480 5+ $3.480 10+ $3.480 25+ $3.480 50+ $3.480 More Pricing... | Min: 1 / Mult: 1 | Gate Drive | DIP | 1:1 | 2W | 2 Output | 20V | 80mA | -3.5V | 80mA | Unregulated | 5.2kV | 15V | Fixed | 10.05mm | Surface Mount Device | 12.65mm | 19.65mm | 13.5V | 16.5V | MGJ2 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $9.180 10+ $9.070 25+ $8.970 | Min: 1 / Mult: 1 | Gate Drive | Surface Mount DIP | 1:1 | 2W | 2 Output | 20V | 80mA | -5V | 80mA | Regulated | 5.7kV | 15V | Fixed | 14.99mm | - | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ2 Series | ||||
MURATA POWER SOLUTIONS | Each | 250+ $10.690 500+ $9.930 1000+ $9.330 | Min: 400 / Mult: 400 | Gate Drive | Surface Mount DIP | 1:1 | 2W | 2 Output | 15V | 80mA | -9V | 80mA | Regulated | 5.7kV | 15V | Fixed | 14.99mm | - | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each | 250+ $10.690 500+ $9.930 1000+ $9.330 | Min: 400 / Mult: 400 | Gate Drive | Surface Mount DIP | 1:1 | 2W | 2 Output | 15V | 80mA | -9V | 80mA | Regulated | 5.7kV | 12V | Fixed | 14.99mm | - | 4.39mm | 19.94mm | 10.8V | 13.2V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each | 250+ $10.690 500+ $9.930 1000+ $9.330 | Min: 400 / Mult: 400 | Gate Drive | Surface Mount DIP | 1:1 | 2W | 2 Output | 20V | 80mA | -5V | 80mA | Regulated | 5.7kV | 15V | Fixed | 14.99mm | - | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each | 250+ $10.690 500+ $9.930 1000+ $9.330 | Min: 400 / Mult: 400 | Gate Drive | Surface Mount DIP | 1:1 | 2W | 2 Output | 20V | 80mA | -5V | 80mA | Regulated | 5.7kV | 12V | Fixed | 14.99mm | - | 4.39mm | 19.94mm | 10.8V | 13.2V | MGJ Series |