We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
45 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27AM4639 RoHS | Each | 1+ $7.590 | Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1kV | 12V | Fixed | 10.7mm | 6.7mm | 15.24mm | 10.8V | 13.2V | PBT01F Series | ||||
27AM4646 RoHS | Each | 1+ $7.590 | Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1kV | 24V | Fixed | 10.7mm | 6.7mm | 15.24mm | 21.6V | 26.4V | PBT01F Series | ||||
27AM5245 | Each | 25+ $5.630 100+ $5.290 | Min: 33 / Mult: 33 | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1kV | 3.3V | Fixed | 10.7mm | 6.7mm | 15.24mm | 3V | 3.6V | PBT01F Series | ||||
27AM5246 | Each | 25+ $5.700 100+ $5.360 | Min: 33 / Mult: 33 | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 2kV | 3.3V | Fixed | 10.7mm | 6.7mm | 15.24mm | 3V | 3.6V | PBT01F Series | ||||
27AM5247 | Each | 100+ $5.360 | Min: 500 / Mult: 500 | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 2kV | 3.3V | Fixed | 10.7mm | 6.7mm | 15.24mm | 3V | 3.6V | PBT01F Series | ||||
27AM5249 | Each | 100+ $5.410 | Min: 500 / Mult: 500 | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 3kV | 3.3V | Fixed | 10.7mm | 6.7mm | 15.24mm | 3V | 3.6V | PBT01F Series | ||||
27AM5304 | Each | 100+ $5.290 | Min: 500 / Mult: 500 | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 15.24mm | 4.5V | 5.5V | PBT01F Series | ||||
27AM5360 | Each | 25+ $5.700 100+ $5.360 | Min: 33 / Mult: 33 | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 2kV | 12V | Fixed | 10.7mm | 6.7mm | 15.24mm | 10.8V | 13.2V | PBT01F Series | ||||
27AM5435 | Each | 100+ $5.410 | Min: 500 / Mult: 500 | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 3kV | 24V | Fixed | 10.7mm | 6.7mm | 15.24mm | 21.6V | 26.4V | PBT01F Series | ||||
27AM5362 | Each | 25+ $5.770 100+ $5.410 | Min: 33 / Mult: 33 | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 3kV | 12V | Fixed | 10.7mm | 6.7mm | 15.24mm | 10.8V | 13.2V | PBT01F Series | ||||
27AM5301 | Each | 100+ $5.360 | Min: 500 / Mult: 500 | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 2kV | 5V | Fixed | 10.7mm | 6.7mm | 15.24mm | 4.5V | 5.5V | PBT01F Series | ||||
27AM5363 | Each | 100+ $5.410 | Min: 500 / Mult: 500 | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 3kV | 12V | Fixed | 10.7mm | 6.7mm | 15.24mm | 10.8V | 13.2V | PBT01F Series | ||||
27AM5302 | Each | 25+ $5.770 100+ $5.410 | Min: 33 / Mult: 33 | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 3kV | 5V | Fixed | 10.7mm | 6.7mm | 15.24mm | 4.5V | 5.5V | PBT01F Series | ||||
27AM5432 | Each | 25+ $5.700 100+ $5.360 | Min: 33 / Mult: 33 | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 2kV | 24V | Fixed | 10.7mm | 6.7mm | 15.24mm | 21.6V | 26.4V | PBT01F Series | ||||
27AM5361 | Each | 100+ $5.360 | Min: 500 / Mult: 500 | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 2kV | 12V | Fixed | 10.7mm | 6.7mm | 15.24mm | 10.8V | 13.2V | PBT01F Series | ||||
27AM5300 | Each | 25+ $5.700 100+ $5.360 | Min: 33 / Mult: 33 | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 2kV | 5V | Fixed | 10.7mm | 6.7mm | 15.24mm | 4.5V | 5.5V | PBT01F Series | ||||
27AM5436 | Each | 100+ $5.290 | Min: 500 / Mult: 500 | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1kV | 24V | Fixed | 10.7mm | 6.7mm | 15.24mm | 21.6V | 26.4V | PBT01F Series | ||||
27AM5433 | Each | 100+ $5.360 | Min: 500 / Mult: 500 | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 2kV | 24V | Fixed | 10.7mm | 6.7mm | 15.24mm | 21.6V | 26.4V | PBT01F Series | ||||
27AM5434 | Each | 25+ $5.770 100+ $5.410 | Min: 33 / Mult: 33 | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 3kV | 24V | Fixed | 10.7mm | 6.7mm | 15.24mm | 21.6V | 26.4V | PBT01F Series | ||||
27AM5303 | Each | 100+ $5.410 | Min: 500 / Mult: 500 | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 3kV | 5V | Fixed | 10.7mm | 6.7mm | 15.24mm | 4.5V | 5.5V | PBT01F Series | ||||
27AM5248 | Each | 25+ $5.770 100+ $5.410 | Min: 33 / Mult: 33 | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 3kV | 3.3V | Fixed | 10.7mm | 6.7mm | 15.24mm | 3V | 3.6V | PBT01F Series | ||||
27AM5250 | Each | 100+ $5.290 | Min: 500 / Mult: 500 | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1kV | 3.3V | Fixed | 10.7mm | 6.7mm | 15.24mm | 3V | 3.6V | PBT01F Series | ||||
27AM5364 | Each | 100+ $5.290 | Min: 500 / Mult: 500 | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1kV | 12V | Fixed | 10.7mm | 6.7mm | 15.24mm | 10.8V | 13.2V | PBT01F Series | ||||
27AM5299 | Each | 25+ $5.630 100+ $5.290 | Min: 33 / Mult: 33 | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 15.24mm | 4.5V | 5.5V | PBT01F Series | ||||
Each | 1+ $5.740 100+ $4.700 250+ $4.310 500+ $4.010 1000+ $3.760 | Min: 32 / Mult: 32 | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 3kV | 24V | Fixed | 8mm | 6.8mm | 16.24mm | 21.6V | 26.4V | AM1LS-LPZ Series |