Isolated Surface Mount DC / DC Converters:

3 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08AK8759

RoHS

Each
1+
$24.840
50+
$22.550
100+
$20.660
250+
$19.190
500+
$17.940
Min: 16 / Mult: 16
Surface Mount DIP
3W
2 Output
7V
420mA
-1V
-100mA
Unregulated
5.2kV
5V
Fixed
15mm
8.5mm
23.4mm
4.5V
5.5V
RA3 Series
08AK8781

RoHS

Each
1+
$26.090
50+
$23.680
100+
$21.700
250+
$20.160
500+
$18.840
Min: 16 / Mult: 16
Surface Mount DIP
3W
2 Output
7V
420mA
-1V
-100mA
Unregulated
5.2kV
24V
Fixed
15mm
8.5mm
23.4mm
23.5V
24.5V
RA3 Series
08AK8769

RoHS

Each
1+
$27.320
50+
$24.790
100+
$22.720
250+
$21.090
500+
$19.710
Min: 16 / Mult: 16
Surface Mount DIP
3W
2 Output
7V
420mA
-1V
-100mA
Unregulated
5.2kV
12V
Fixed
15mm
8.5mm
23.4mm
11.5V
12.5V
RA3 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER