ITE Isolated Surface Mount DC / DC Converters:

632 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
80AH9929

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$31.850
10+
$30.810
25+
$30.400
50+
$29.970
Min: 1 / Mult: 1
ITE
Module
2:1
25.5W
1 Output
12V
2.125A
-
-
-
2.25kV
48V
-
Fixed
35.5mm
-
10.55mm
22.4mm
37V
57V
MYBSP Series
98K1856

RoHS

Each
1+
$19.350
Min: 1 / Mult: 1
ITE
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
12V
-
Fixed
8mm
-
6.8mm
12.7mm
10.8V
13.2V
TSM Series
98K1851

RoHS

Each
1+
$16.600
Min: 1 / Mult: 1
ITE
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
-
Fixed
8mm
-
6.8mm
12.7mm
4.5V
5.5V
TSM Series
98K1853

RoHS

Each
1+
$19.350
Min: 1 / Mult: 1
ITE
-
1:1
1W
1 Output
12V
80mA
-
-
Unregulated
1kV
5V
-
Fixed
8mm
-
6.8mm
12.7mm
4.5V
5.5V
TSM Series
29AH3895

RoHS

Date/Lot Code

Each
1+
$54.050
5+
$52.630
10+
$51.270
25+
$50.040
56+
$48.950
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
1:1
2W
2 Output
15V
16mA
-15V
16mA
Unregulated
1kV
24V
-
Fixed
10.65mm
-
2.65mm
18.1mm
21.6V
26.4V
DCP02 Series
05M6959

RoHS

Each
1+
$50.090
10+
$48.830
25+
$46.290
50+
$44.460
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.6mm
Surface Mount Device
8.8mm
35.56mm
18V
36V
-
05M7033

RoHS

Each
1+
$30.400
10+
$29.310
25+
$27.690
50+
$26.780
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
Surface Mount Device
8.8mm
21.1mm
18V
36V
-
98K1854

RoHS

Each
1+
$21.580
Min: 1 / Mult: 1
ITE
-
1:1
1W
2 Output
15V
30mA
-15V
30mA
Unregulated
1kV
5V
-
Fixed
8mm
-
6.8mm
12.7mm
4.5V
5.5V
TSM Series
47AC2109

RoHS

Each
1+
$27.690
Min: 1 / Mult: 1
ITE
-
2:1
1W
2 Output
15V
35mA
-15V
35mA
Regulated
1.6kV
24V
-
Fixed
11.3mm
-
8mm
11.9mm
18V
36V
TRN 1SM Series
20X0358

RoHS

Each
1+
$54.590
Min: 1 / Mult: 1
ITE
-
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
24V
-
Fixed
12.8mm
-
8.7mm
18.9mm
18V
36V
TDR 2SM Series
49X9915

RoHS

Each
1+
$27.110
Min: 1 / Mult: 1
ITE
-
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
24V
-
Fixed
13.7mm
-
8.45mm
18.9mm
18V
36V
TMR 1SM Series
98K1860

RoHS

Each
1+
$21.580
Min: 1 / Mult: 1
ITE
-
1:1
1W
2 Output
15V
30mA
-15V
30mA
Unregulated
1kV
12V
-
Fixed
8mm
-
6.8mm
12.7mm
10.8V
13.2V
TSM Series
20X0398

RoHS

Each
1+
$64.810
Min: 1 / Mult: 1
ITE
-
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
24V
-
Fixed, Adjustable
12.8mm
-
8.7mm
18.9mm
18V
36V
TDR 3SM Series
02AH3061

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Cut Tape
1+
$15.720
10+
$14.610
25+
$13.820
50+
$13.140
100+
$12.320
More Pricing...
Min: 1 / Mult: 1
ITE
Module
1:1
1W
1 Output
15V
200mA
-
-
Unregulated
2kV
5V
-
Fixed
10.7mm
-
6.7mm
12.75mm
4.5V
5.5V
MagI3C FISM Series
20X0396

RoHS

Each
1+
$71.350
Min: 1 / Mult: 1
ITE
-
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
-
Fixed
12.8mm
-
8.7mm
18.9mm
9V
36V
TDR 3WISM Series
59AC8066

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+
$66.330
Min: 1 / Mult: 1
ITE
Sixteenth Brick
4:1
49.5W
1 Output
3.3V
15A
-
-
-
2.25kV
48V
-
Fixed, Adjustable
22.9mm
-
9.14mm
33mm
18V
75V
UWS Series
03AC0318

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.370
10+
$5.310
25+
$5.270
50+
$5.160
100+
$4.950
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
-
Fixed
7.7mm
Surface Mount Device
6.6mm
12.7mm
4.5V
5.5V
CRE1 Series
02AH3063

RoHS

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Cut Tape
1+
$14.130
10+
$13.830
25+
$13.630
50+
$13.450
100+
$12.740
More Pricing...
Min: 1 / Mult: 1
ITE
Module
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
2kV
3.3V
-
Fixed
10.7mm
-
6.7mm
12.75mm
2.97V
3.63V
MagI3C FISM Series
44AC3100

RoHS

Each
1+
$55.200
Min: 1 / Mult: 1
ITE
-
4:1
5W
1 Output
5V
1A
-
-
Regulated
1.6kV
48V
-
Fixed
9.1mm
-
10.2mm
13.2mm
18V
75V
TDN 5WISM Series
47AC2097

RoHS

Each
1+
$24.400
Min: 1 / Mult: 1
ITE
-
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
24V
-
Fixed
11.3mm
-
8mm
11.9mm
18V
36V
TRN 1SM Series
08P1602

RoHS

Each
1+
$16.200
Min: 1 / Mult: 1
ITE
-
1:1
1W
2 Output
12V
40mA
-12V
40mA
Unregulated
1.5kV
24V
-
Fixed
8mm
-
7mm
16.3mm
21.6V
26.4V
TES 1 Series
59M2628

RoHS

Each
1+
$70.820
Min: 1 / Mult: 1
ITE
-
2:1
5W
1 Output
12V
420mA
-
-
-
1.5kV
24V
-
Fixed
20.6mm
-
10.2mm
33.4mm
18V
36V
TES 5 Series
93K0374

RoHS

Each
1+
$48.110
Min: 1 / Mult: 1
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.5kV
24V
-
Fixed
13.7mm
-
8.25mm
24mm
18V
36V
TES 2N Series
08P1598

RoHS

Each
1+
$14.590
Min: 1 / Mult: 1
ITE
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
24V
-
Fixed
8mm
-
6.7mm
13.7mm
21.6V
26.4V
TES 1 Series
08P1586

RoHS

Each
1+
$11.030
Min: 1 / Mult: 1
ITE
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
5V
-
Fixed
8mm
-
6.7mm
13.7mm
4.5V
5.5V
TES 1 Series
1-25 of 632 items
of 26 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER