CCG1R5 Series Isolated Surface Mount DC / DC Converters:
18 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $26.040 10+ $25.250 25+ $24.440 50+ $23.650 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.5W | 1 Output | 15V | 100mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ $26.040 10+ $25.250 25+ $24.440 50+ $23.650 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.5W | 1 Output | 5V | 300mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ $26.040 10+ $25.250 25+ $24.440 50+ $23.650 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.5W | 1 Output | 5V | 300mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ $26.040 10+ $25.250 25+ $24.440 50+ $23.650 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | -50mA | Regulated | 1.5kV | 12V | Fixed | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ $26.040 10+ $25.250 25+ $24.440 50+ $23.650 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.32W | 1 Output | 3.3V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ $26.040 10+ $25.250 25+ $24.440 50+ $23.650 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.32W | 1 Output | 3.3V | 400mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ $26.040 10+ $25.250 25+ $24.440 50+ $23.650 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | -65mA | Regulated | 1.5kV | 12V | Fixed | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ $26.040 10+ $25.250 25+ $24.440 50+ $23.650 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.56W | 1 Output | 12V | 130mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ $26.040 10+ $25.250 25+ $24.440 50+ $23.650 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | -65mA | Regulated | 1.5kV | 48V | Fixed | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ $26.040 10+ $25.250 25+ $24.440 50+ $23.650 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | -50mA | Regulated | 1.5kV | 48V | Fixed | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ $26.040 10+ $25.250 25+ $24.440 50+ $23.650 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | -65mA | Regulated | 1.5kV | 24V | Fixed | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ $26.040 10+ $25.250 25+ $24.440 50+ $23.650 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.5W | 1 Output | 15V | 100mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ $26.040 10+ $25.250 25+ $24.440 50+ $23.650 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.5W | 1 Output | 5V | 300mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ $26.040 10+ $25.250 25+ $24.440 50+ $23.650 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.56W | 1 Output | 12V | 130mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ $26.040 10+ $25.250 25+ $24.440 50+ $23.650 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.56W | 1 Output | 12V | 130mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ $26.040 10+ $25.250 25+ $24.440 50+ $23.650 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.5W | 1 Output | 15V | 100mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ $26.040 10+ $25.250 25+ $24.440 50+ $23.650 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | -50mA | Regulated | 1.5kV | 24V | Fixed | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 10+ $25.250 25+ $24.440 50+ $23.650 | Min: 20 / Mult: 20 | ITE | DIP | 4:1 | 1.32W | 1 Output | 3.3V | 400mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||