DCP02 Series Isolated Surface Mount DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
Output Voltage - Output 1
No. of Pins
Output Current - Output 1
Output Current
Output Voltage - Output 2
Output Voltage Nom
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33AH3911 RoHS | TEXAS INSTRUMENTS | Each | 1+ $24.010 5+ $23.130 10+ $22.290 25+ $21.770 56+ $21.510 More Pricing... | Min: 1 / Mult: 1 | Industrial | 4.5V | Module | - | 5.5V | 2W | 2 Output | SOP | 15V | 28Pins | 133mA | 66mA | -15V | 15V | 133mA | 800kHz | Unregulated | 1kV | 85°C | 5V | Fixed | 7.6mm | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | |||
29AH3895 RoHS | TEXAS INSTRUMENTS | Each | 1+ $55.380 5+ $53.940 10+ $52.530 25+ $51.270 56+ $50.140 More Pricing... | Min: 1 / Mult: 1 | ITE | - | DIP | 1:1 | - | 2W | 2 Output | - | 15V | - | 16mA | - | -15V | - | 16mA | - | Unregulated | 1kV | - | 24V | Fixed | 10.65mm | 2.65mm | 18.1mm | 21.6V | 26.4V | DCP02 Series | |||
29AH3894 RoHS | TEXAS INSTRUMENTS | Each | 1+ $36.410 5+ $35.450 10+ $34.530 25+ $33.700 50+ $32.960 More Pricing... | Min: 1 / Mult: 1 | Industrial | 4.5V | Module | - | 5.5V | 2W | 1 Output | SOP | 7V | 28Pins | 285mA | 286mA | - | 7V | - | 800kHz | Unregulated | 1kV | 85°C | 5V | Fixed | 7.6mm | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series |