ISU02 Series Series Isolated Surface Mount DC / DC Converters:
15 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $44.090 25+ $42.550 100+ $40.240 | ITE | DIP | 3:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 1.5kV | 5V | IEC, UL | Fixed | 14.9mm | Surface Mount Device | 8.7mm | 19mm | 4.5V | 12V | ISU02 Series Series | ||||||
Each | 10+ $45.960 25+ $44.360 100+ $41.940 | ITE | DIP | 3:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.5kV | 5V | IEC, UL | Fixed | 14.9mm | Surface Mount Device | 8.7mm | 19mm | 4.5V | 12V | ISU02 Series Series | ||||||
Each | 10+ $44.090 25+ $42.550 100+ $40.240 | ITE | DIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 14.9mm | Surface Mount Device | 8.7mm | 19mm | 18V | 75V | ISU02 Series Series | ||||||
Each | 10+ $45.960 25+ $44.360 100+ $41.940 | ITE | DIP | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14.9mm | Surface Mount Device | 8.7mm | 19mm | 9V | 36V | ISU02 Series Series | ||||||
Each | 10+ $43.230 25+ $41.730 100+ $39.470 | ITE | DIP | 4:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 14.9mm | Surface Mount Device | 8.7mm | 19mm | 18V | 75V | ISU02 Series Series | ||||||
Each | 10+ $44.090 25+ $42.550 100+ $40.240 | ITE | DIP | 4:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 14.9mm | Surface Mount Device | 8.7mm | 19mm | 18V | 75V | ISU02 Series Series | ||||||
Each | 10+ $44.090 25+ $42.550 100+ $40.240 | ITE | DIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14.9mm | Surface Mount Device | 8.7mm | 19mm | 9V | 36V | ISU02 Series Series | ||||||
Each | 10+ $44.090 25+ $42.550 100+ $40.240 | ITE | DIP | 3:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 5V | IEC, UL | Fixed | 14.9mm | Surface Mount Device | 8.7mm | 19mm | 4.5V | 12V | ISU02 Series Series | ||||||
Each | 10+ $44.090 25+ $42.550 100+ $40.240 | ITE | DIP | 4:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14.9mm | Surface Mount Device | 8.7mm | 19mm | 9V | 36V | ISU02 Series Series | ||||||
Each | 10+ $43.230 25+ $41.730 100+ $39.470 | ITE | DIP | 4:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14.9mm | Surface Mount Device | 8.7mm | 19mm | 9V | 36V | ISU02 Series Series | ||||||
Each | 10+ $45.960 25+ $44.360 100+ $41.940 | ITE | DIP | 3:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.5kV | 5V | IEC, UL | Fixed | 14.9mm | Surface Mount Device | 8.7mm | 19mm | 4.5V | 12V | ISU02 Series Series | ||||||
Each | 10+ $45.960 25+ $44.360 100+ $41.940 | ITE | DIP | 4:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 14.9mm | Surface Mount Device | 8.7mm | 19mm | 18V | 75V | ISU02 Series Series | ||||||
Each | 10+ $44.090 25+ $42.550 100+ $40.240 | ITE | DIP | 4:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14.9mm | Surface Mount Device | 8.7mm | 19mm | 9V | 36V | ISU02 Series Series | ||||||
Each | 10+ $44.090 25+ $42.550 100+ $40.240 | ITE | DIP | 4:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 14.9mm | Surface Mount Device | 8.7mm | 19mm | 18V | 75V | ISU02 Series Series | ||||||
Each | 10+ $45.960 25+ $44.360 100+ $41.940 | ITE | DIP | 4:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14.9mm | Surface Mount Device | 8.7mm | 19mm | 9V | 36V | ISU02 Series Series | ||||||