New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Surface Mount DC / DC Converters
                                                                                                  5. TES 2N Isolated Surface Mount DC / DC Converters

                                                                                                  TES 2N Isolated Surface Mount DC / DC Converters:

                                                                                                  4 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Output Regulation
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  DC / DC Converter Mounting
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  TES 2N-0513
                                                                                                  TRACO POWER TES 2N-0513
                                                                                                  51R5116

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Surface Mount DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. 2:1
                                                                                                  4. 2 W
                                                                                                  5. 1 Output
                                                                                                  6. 15 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $42.250
                                                                                                  ITE
                                                                                                  2:1
                                                                                                  2W
                                                                                                  1 Output
                                                                                                  15V
                                                                                                  135mA
                                                                                                  Regulated
                                                                                                  1.5kV
                                                                                                  5V
                                                                                                  Fixed
                                                                                                  13.7mm
                                                                                                  Surface Mount Device
                                                                                                  8mm
                                                                                                  24mm
                                                                                                  4.5V
                                                                                                  9V
                                                                                                  TES 2N
                                                                                                  TES 2N-2412
                                                                                                  TRACO POWER TES 2N-2412
                                                                                                  51R5129

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Surface Mount DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. 2:1
                                                                                                  4. 2 W
                                                                                                  5. 1 Output
                                                                                                  6. 12 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $42.250
                                                                                                  ITE
                                                                                                  2:1
                                                                                                  2W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  165mA
                                                                                                  Regulated
                                                                                                  1.5kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  13.7mm
                                                                                                  Surface Mount Device
                                                                                                  8mm
                                                                                                  24mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  TES 2N
                                                                                                  TES 2N-0511
                                                                                                  TRACO POWER TES 2N-0511
                                                                                                  51R5114

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Surface Mount DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. 2:1
                                                                                                  4. 2 W
                                                                                                  5. 1 Output
                                                                                                  6. 5 V
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  ITE
                                                                                                  2:1
                                                                                                  2W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  400mA
                                                                                                  Regulated
                                                                                                  1.5kV
                                                                                                  5V
                                                                                                  Fixed
                                                                                                  13.7mm
                                                                                                  -
                                                                                                  8mm
                                                                                                  24mm
                                                                                                  4.5V
                                                                                                  9V
                                                                                                  TES 2N
                                                                                                  TES 2N-1210
                                                                                                  TRACO POWER TES 2N-1210
                                                                                                  51R5120

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Surface Mount DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. 2:1
                                                                                                  4. 2 W
                                                                                                  5. 1 Output
                                                                                                  6. 3.3 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $42.250
                                                                                                  ITE
                                                                                                  2:1
                                                                                                  2W
                                                                                                  1 Output
                                                                                                  3.3V
                                                                                                  500mA
                                                                                                  Regulated
                                                                                                  1.5kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  13.7mm
                                                                                                  Surface Mount Device
                                                                                                  8mm
                                                                                                  24mm
                                                                                                  9V
                                                                                                  18V
                                                                                                  TES 2N
                                                                                                  ComparePrice forQuantity
                                                                                                  1-4 of 4 items