TRI 1SM Series Isolated Surface Mount DC / DC Converters:
15 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
72AK4680 RoHS | TRACO POWER | Each | 1+ $29.860 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 3kV | 24V | Fixed | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | |||
72AK4685 RoHS | Each | 1+ $32.170 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 3kV | 24V | Fixed | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | ||||
72AK4664 RoHS | TRACO POWER | Each | 1+ $29.860 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 3kV | 5V | Fixed | 13.7mm | 10.2mm | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | |||
72AK4684 RoHS | TRACO POWER | Each | 1+ $29.860 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1W | 1 Output | 15V | 68mA | - | - | Regulated | 3kV | 24V | Fixed | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | |||
72AK4677 RoHS | Each | 1+ $32.170 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 3kV | 12V | Fixed | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | ||||
72AK4686 RoHS | Each | 1+ $32.170 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 3kV | 24V | Fixed | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | ||||
72AK4682 RoHS | TRACO POWER | Each | 1+ $29.860 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1W | 1 Output | 12V | 84mA | - | - | Regulated | 3kV | 24V | Fixed | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | |||
72AK4676 RoHS | TRACO POWER | Each | 1+ $29.860 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1W | 1 Output | 15V | 68mA | - | - | Regulated | 3kV | 12V | Fixed | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||
72AK4669 RoHS | Each | 1+ $32.170 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 3kV | 5V | Fixed | 13.7mm | 10.2mm | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | ||||
72AK4668 RoHS | TRACO POWER | Each | 1+ $29.860 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1W | 1 Output | 15V | 68mA | - | - | Regulated | 3kV | 5V | Fixed | 13.7mm | 10.2mm | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | |||
Each | 1+ $32.170 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 3kV | 5V | Fixed | 13.7mm | 10.2mm | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | |||||
72AK4672 RoHS | TRACO POWER | Each | 1+ $29.860 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 3kV | 12V | Fixed | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||
72AK4678 RoHS | Each | 1+ $32.170 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 3kV | 12V | Fixed | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | ||||
Each | 1+ $27.410 | Min: 10 / Mult: 10 | ITE | Surface Mount DIP | 1W | 1 Output | 12V | 84mA | - | - | Regulated | 3kV | 5V | Fixed | 13.7mm | 10.2mm | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | |||||
Each | 1+ $27.410 | Min: 10 / Mult: 10 | ITE | Surface Mount DIP | 1W | 1 Output | 12V | 84mA | - | - | Regulated | 3kV | 12V | Fixed | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series |