TRN 1SM Series Isolated Surface Mount DC / DC Converters:
11 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ $23.270 10+ $20.840 25+ $19.600 50+ $19.600 100+ $19.600 | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | 24V | Fixed | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 1SM Series | ||||
TRACO POWER | Each | 1+ $20.550 10+ $18.420 25+ $17.320 50+ $17.320 100+ $17.320 | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 1SM Series | ||||
TRACO POWER | Each | 1+ $24.570 10+ $20.410 25+ $19.210 50+ $19.210 100+ $19.210 | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 48V | Fixed | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 1SM Series | ||||
TRACO POWER | Each | 1+ $21.740 10+ $18.060 25+ $17.020 50+ $17.020 100+ $17.020 | Min: 1 / Mult: 1 | ITE | 3:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 9V | Fixed | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 1SM Series | ||||
TRACO POWER | Each | 1+ $21.740 10+ $18.060 25+ $17.020 50+ $17.020 100+ $17.020 | Min: 1 / Mult: 1 | ITE | 3:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 9V | Fixed | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 1SM Series | ||||
TRACO POWER | Each | 1+ $21.760 10+ $18.070 25+ $17.030 50+ $17.030 100+ $17.030 | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 24V | 45mA | - | - | Regulated | 1.6kV | 48V | Fixed | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 1SM Series | ||||
TRACO POWER | Each | 1+ $24.570 10+ $20.410 25+ $19.210 50+ $19.210 100+ $19.210 | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 24V | Fixed | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 1SM Series | ||||
TRACO POWER | Each | 1+ $22.550 10+ $19.310 25+ $18.160 50+ $18.160 100+ $18.160 | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 12V | Fixed | 11.3mm | 8mm | 11.9mm | 9V | 18V | TRN 1SM Series | ||||
TRACO POWER | Each | 1+ $20.550 10+ $18.420 25+ $17.320 50+ $17.320 100+ $17.320 | Min: 1 / Mult: 1 | ITE | 3:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Regulated | 1.6kV | 9V | Fixed | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 1SM Series | ||||
TRACO POWER | Each | 1+ $20.560 10+ $18.440 25+ $17.340 50+ $17.340 100+ $17.340 | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 12V | Fixed | 11.3mm | 8mm | 11.9mm | 9V | 18V | TRN 1SM Series | ||||
TRACO POWER | Each | 1+ $20.560 10+ $18.440 25+ $17.340 50+ $17.340 100+ $17.340 | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | 11.3mm | 8mm | 11.9mm | 9V | 18V | TRN 1SM Series |