New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Surface Mount DC / DC Converters
                                                                                                  5. TRS 2 Series Isolated Surface Mount DC / DC Converters

                                                                                                  TRS 2 Series Isolated Surface Mount DC / DC Converters:

                                                                                                  21 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Output Voltage - Output 2
                                                                                                  Output Current - Output 2
                                                                                                  Output Regulation
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  TRS2-0921
                                                                                                  TRACO POWER TRS2-0921
                                                                                                  74AC2198

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 2 O/P
                                                                                                  3. 2W
                                                                                                  Each
                                                                                                  1+
                                                                                                  $32.560
                                                                                                  ITE
                                                                                                  -
                                                                                                  3:1
                                                                                                  2W
                                                                                                  2 Output
                                                                                                  5V
                                                                                                  200mA
                                                                                                  -5V
                                                                                                  200mA
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  9V
                                                                                                  Fixed
                                                                                                  11.3mm
                                                                                                  7.6mm
                                                                                                  11.9mm
                                                                                                  4.5V
                                                                                                  13.2V
                                                                                                  TRS 2 Series
                                                                                                  TRS 2-0919
                                                                                                  TRACO POWER TRS 2-0919
                                                                                                  74AJ4895

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 9V
                                                                                                  3. 0.222A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $28.740
                                                                                                  ITE
                                                                                                  Surface Mount DIP
                                                                                                  2:1
                                                                                                  2W
                                                                                                  1 Output
                                                                                                  9V
                                                                                                  222mA
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  9V
                                                                                                  Fixed
                                                                                                  11.3mm
                                                                                                  7.6mm
                                                                                                  11.9mm
                                                                                                  4.5V
                                                                                                  13.2V
                                                                                                  TRS 2 Series
                                                                                                  TRS 2-1219
                                                                                                  TRACO POWER TRS 2-1219
                                                                                                  74AJ4896

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 9V
                                                                                                  3. 0.222A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $28.740
                                                                                                  ITE
                                                                                                  Surface Mount DIP
                                                                                                  2:1
                                                                                                  2W
                                                                                                  1 Output
                                                                                                  9V
                                                                                                  222mA
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  11.3mm
                                                                                                  7.6mm
                                                                                                  11.9mm
                                                                                                  9V
                                                                                                  18V
                                                                                                  TRS 2 Series
                                                                                                  TRS 2-2419
                                                                                                  TRACO POWER TRS 2-2419
                                                                                                  74AJ4897

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 9V
                                                                                                  3. 0.222A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $28.740
                                                                                                  ITE
                                                                                                  Surface Mount DIP
                                                                                                  2:1
                                                                                                  2W
                                                                                                  1 Output
                                                                                                  9V
                                                                                                  222mA
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  11.3mm
                                                                                                  7.6mm
                                                                                                  11.9mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  TRS 2 Series
                                                                                                  TRS2-2412
                                                                                                  TRACO POWER TRS2-2412
                                                                                                  74AC2211

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 12V
                                                                                                  3. 0.167A
                                                                                                  Each
                                                                                                  1+
                                                                                                  $28.740
                                                                                                  ITE
                                                                                                  -
                                                                                                  2:1
                                                                                                  2W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  167mA
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  11.3mm
                                                                                                  7.6mm
                                                                                                  11.9mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  TRS 2 Series
                                                                                                  TRS2-1215
                                                                                                  TRACO POWER TRS2-1215
                                                                                                  74AC2205

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 24V
                                                                                                  3. 0.083A
                                                                                                  Each
                                                                                                  1+
                                                                                                  $28.740
                                                                                                  ITE
                                                                                                  -
                                                                                                  2:1
                                                                                                  2W
                                                                                                  1 Output
                                                                                                  24V
                                                                                                  83mA
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  11.3mm
                                                                                                  7.6mm
                                                                                                  11.9mm
                                                                                                  9V
                                                                                                  18V
                                                                                                  TRS 2 Series
                                                                                                  TRS2-0912
                                                                                                  TRACO POWER TRS2-0912
                                                                                                  74AC2195

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 12V
                                                                                                  3. 0.167A
                                                                                                  Each
                                                                                                  1+
                                                                                                  $28.740
                                                                                                  ITE
                                                                                                  -
                                                                                                  3:1
                                                                                                  2W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  167mA
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  9V
                                                                                                  Fixed
                                                                                                  11.3mm
                                                                                                  7.6mm
                                                                                                  11.9mm
                                                                                                  4.5V
                                                                                                  13.2V
                                                                                                  TRS 2 Series
                                                                                                  TRS2-2410
                                                                                                  TRACO POWER TRS2-2410
                                                                                                  74AC2209

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 3.3V
                                                                                                  3. 0.5A
                                                                                                  Each
                                                                                                  1+
                                                                                                  $28.740
                                                                                                  ITE
                                                                                                  -
                                                                                                  2:1
                                                                                                  2W
                                                                                                  1 Output
                                                                                                  3.3V
                                                                                                  500mA
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  11.3mm
                                                                                                  7.6mm
                                                                                                  11.9mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  TRS 2 Series
                                                                                                  TRS2-4811
                                                                                                  TRACO POWER TRS2-4811
                                                                                                  74AC2218

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 5V
                                                                                                  3. 0.4A
                                                                                                  Each
                                                                                                  1+
                                                                                                  $28.740
                                                                                                  ITE
                                                                                                  -
                                                                                                  2:1
                                                                                                  2W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  400mA
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  11.3mm
                                                                                                  7.6mm
                                                                                                  11.9mm
                                                                                                  36V
                                                                                                  75V
                                                                                                  TRS 2 Series
                                                                                                  TRS2-1222
                                                                                                  TRACO POWER TRS2-1222
                                                                                                  74AC2207

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 2 O/P
                                                                                                  3. 2W
                                                                                                  Each
                                                                                                  1+
                                                                                                  $32.560
                                                                                                  ITE
                                                                                                  -
                                                                                                  2:1
                                                                                                  2W
                                                                                                  2 Output
                                                                                                  12V
                                                                                                  83mA
                                                                                                  -12V
                                                                                                  83mA
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  11.3mm
                                                                                                  7.6mm
                                                                                                  11.9mm
                                                                                                  9V
                                                                                                  18V
                                                                                                  TRS 2 Series
                                                                                                  TRS2-1212
                                                                                                  TRACO POWER TRS2-1212
                                                                                                  74AC2203

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 12V
                                                                                                  3. 0.167A
                                                                                                  Each
                                                                                                  1+
                                                                                                  $28.740
                                                                                                  ITE
                                                                                                  -
                                                                                                  2:1
                                                                                                  2W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  167mA
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  11.3mm
                                                                                                  7.6mm
                                                                                                  11.9mm
                                                                                                  9V
                                                                                                  18V
                                                                                                  TRS 2 Series
                                                                                                  TRS2-2411
                                                                                                  TRACO POWER TRS2-2411
                                                                                                  74AC2210

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 5V
                                                                                                  3. 0.4A
                                                                                                  Each
                                                                                                  1+
                                                                                                  $28.740
                                                                                                  ITE
                                                                                                  -
                                                                                                  2:1
                                                                                                  2W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  400mA
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  11.3mm
                                                                                                  7.6mm
                                                                                                  11.9mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  TRS 2 Series
                                                                                                  TRS2-4823
                                                                                                  TRACO POWER TRS2-4823
                                                                                                  74AC2224

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 2 O/P
                                                                                                  3. 2W
                                                                                                  Each
                                                                                                  1+
                                                                                                  $32.560
                                                                                                  ITE
                                                                                                  -
                                                                                                  2:1
                                                                                                  2W
                                                                                                  2 Output
                                                                                                  15V
                                                                                                  67mA
                                                                                                  -15V
                                                                                                  67mA
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  11.3mm
                                                                                                  7.6mm
                                                                                                  11.9mm
                                                                                                  36V
                                                                                                  75V
                                                                                                  TRS 2 Series
                                                                                                  TRS2-0913
                                                                                                  TRACO POWER TRS2-0913
                                                                                                  74AC2196

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 15V
                                                                                                  3. 0.134A
                                                                                                  Each
                                                                                                  1+
                                                                                                  $28.740
                                                                                                  ITE
                                                                                                  -
                                                                                                  3:1
                                                                                                  2W
                                                                                                  1 Output
                                                                                                  15V
                                                                                                  134mA
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  9V
                                                                                                  Fixed
                                                                                                  11.3mm
                                                                                                  7.6mm
                                                                                                  11.9mm
                                                                                                  4.5V
                                                                                                  13.2V
                                                                                                  TRS 2 Series
                                                                                                  TRS2-0922
                                                                                                  TRACO POWER TRS2-0922
                                                                                                  74AC2199

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 2 O/P
                                                                                                  3. 2W
                                                                                                  Each
                                                                                                  1+
                                                                                                  $32.560
                                                                                                  ITE
                                                                                                  -
                                                                                                  3:1
                                                                                                  2W
                                                                                                  2 Output
                                                                                                  12V
                                                                                                  83mA
                                                                                                  -12V
                                                                                                  83mA
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  9V
                                                                                                  Fixed
                                                                                                  11.3mm
                                                                                                  7.6mm
                                                                                                  11.9mm
                                                                                                  4.5V
                                                                                                  13.2V
                                                                                                  TRS 2 Series
                                                                                                  TRS2-4812
                                                                                                  TRACO POWER TRS2-4812
                                                                                                  74AC2219

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 12V
                                                                                                  3. 0.167A
                                                                                                  Each
                                                                                                  1+
                                                                                                  $28.740
                                                                                                  ITE
                                                                                                  -
                                                                                                  2:1
                                                                                                  2W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  167mA
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  11.3mm
                                                                                                  7.6mm
                                                                                                  11.9mm
                                                                                                  36V
                                                                                                  75V
                                                                                                  TRS 2 Series
                                                                                                  TRS2-1223
                                                                                                  TRACO POWER TRS2-1223
                                                                                                  74AC2208

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 2 O/P
                                                                                                  3. 2W
                                                                                                  Each
                                                                                                  1+
                                                                                                  $32.560
                                                                                                  ITE
                                                                                                  -
                                                                                                  2:1
                                                                                                  2W
                                                                                                  2 Output
                                                                                                  15V
                                                                                                  67mA
                                                                                                  -15V
                                                                                                  67mA
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  11.3mm
                                                                                                  7.6mm
                                                                                                  11.9mm
                                                                                                  9V
                                                                                                  18V
                                                                                                  TRS 2 Series
                                                                                                  TRS2-4821
                                                                                                  TRACO POWER TRS2-4821
                                                                                                  74AC2222

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 2 O/P
                                                                                                  3. 2W
                                                                                                  Each
                                                                                                  1+
                                                                                                  $32.560
                                                                                                  ITE
                                                                                                  -
                                                                                                  2:1
                                                                                                  2W
                                                                                                  2 Output
                                                                                                  5V
                                                                                                  200mA
                                                                                                  -5V
                                                                                                  200mA
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  11.3mm
                                                                                                  7.6mm
                                                                                                  11.9mm
                                                                                                  36V
                                                                                                  75V
                                                                                                  TRS 2 Series
                                                                                                  TRS2-2421
                                                                                                  TRACO POWER TRS2-2421
                                                                                                  74AC2214

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 2 O/P
                                                                                                  3. 2W
                                                                                                  Each
                                                                                                  1+
                                                                                                  $32.560
                                                                                                  ITE
                                                                                                  -
                                                                                                  2:1
                                                                                                  2W
                                                                                                  2 Output
                                                                                                  5V
                                                                                                  200mA
                                                                                                  -5V
                                                                                                  200mA
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  11.3mm
                                                                                                  7.6mm
                                                                                                  11.9mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  TRS 2 Series
                                                                                                  TRS2-0910
                                                                                                  TRACO POWER TRS2-0910
                                                                                                  74AC2193

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 3.3V
                                                                                                  3. 0.5A
                                                                                                  Each
                                                                                                  1+
                                                                                                  $28.740
                                                                                                  ITE
                                                                                                  -
                                                                                                  3:1
                                                                                                  2W
                                                                                                  1 Output
                                                                                                  3.3V
                                                                                                  500mA
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  9V
                                                                                                  Fixed
                                                                                                  11.3mm
                                                                                                  7.6mm
                                                                                                  11.9mm
                                                                                                  4.5V
                                                                                                  13.2V
                                                                                                  TRS 2 Series
                                                                                                  TRS2-4815
                                                                                                  TRACO POWER TRS2-4815
                                                                                                  74AC2221

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 24V
                                                                                                  3. 0.083A
                                                                                                  Each
                                                                                                  1+
                                                                                                  $28.740
                                                                                                  ITE
                                                                                                  -
                                                                                                  2:1
                                                                                                  2W
                                                                                                  1 Output
                                                                                                  24V
                                                                                                  83mA
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  11.3mm
                                                                                                  7.6mm
                                                                                                  11.9mm
                                                                                                  36V
                                                                                                  75V
                                                                                                  TRS 2 Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-21 of 21 items