No results found
We couldn't find any product matching with your search solutions-d-eachats. Here are some suggestions based on your search.
18 Product Results Found for "solutions-d-eachats"
Find a huge range of Isolated Surface Mount DC / DC Converters at Newark Electronics Canada. We stock a large selection of Isolated Surface Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Murata Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
87K3521 RoHS | Each | 1+ $144.400 5+ $142.720 10+ $141.020 25+ $131.330 | ITE | - | 4:1 | 10W | 2 Output | 5V | 700mA | -5V | 700mA | Regulated | 1.5kV | 48V | - | Fixed | 25.4mm | Surface Mount Device | 9.53mm | 50.8mm | 18V | 75V | - | |||||
87K3491 RoHS | Each | 25+ $131.330 | ITE | - | 4:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | Regulated | 1.5kV | 48V | UL | Fixed | 25.4mm | Surface Mount Device | 9.53mm | 50.8mm | 18V | 75V | - | |||||
87K5756 RoHS | Each | 100+ $149.600 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | - | 1.5kV | 24V | CAN, CSA, IEC, UL | Fixed | 25.4mm | Surface Mount Device | 9.5mm | 50.8mm | 18V | 36V | - | |||||
87K3696 RoHS | Each | 100+ $118.350 250+ $111.840 | ITE | DIP | 2:1 | 15W | 2 Output | 5V | 2.65A | 3.3V | 3A | - | 1.5kV | 24V | - | Fixed | 25.4mm | Surface Mount Device | 13.21mm | 50.8mm | 18V | 36V | - | |||||
73P4543 RoHS | Each | 10+ $98.390 | ITE | - | 2:1 | 17W | 2 Output | 15V | 575mA | -15V | 575mA | Regulated | 1.5kV | 24V | - | Fixed | 25.4mm | Surface Mount Device | 11.81mm | 50.8mm | 18V | 36V | - | |||||
47W2200 RoHS | Each | Pricing is unavailable. Please contact customer services. | ITE | DOSA | 2:1 | 99.6W | 1 Output | 12V | 8.3A | - | - | - | 2.25kV | 48V | - | Fixed, Adjustable | 22.86mm | Surface Mount Device | 10.16mm | 33mm | 36V | 75V | ULS Series | |||||
78T5877 RoHS | MURATA POWER SOLUTIONS | Each | 1+ $42.980 | ITE | Thirty Second Brick, DOSA | 2:1 | 24.75W | 1 Output | 3.3V | 7.5A | - | - | - | 1.5kV | 48V | UL | Fixed, Adjustable | 19.05mm | Surface Mount Device | 8.9mm | 23.38mm | 36V | 75V | - | ||||
78T5873 RoHS | MURATA POWER SOLUTIONS | Each | 100+ $41.520 | ITE | Thirty Second Brick | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | 48V | - | Fixed, Adjustable | 19.05mm | Surface Mount Device | 8.9mm | 23.38mm | 36V | 75V | ULT Series | ||||
54M4103 RoHS | Each | 100+ $74.860 250+ $69.800 | - | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 24V | UL | Fixed | 25.4mm | Surface Mount Device | 12mm | 50.8mm | 18V | 36V | - | |||||
12T8711 RoHS | MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | - | Sixteenth Brick | 2:1 | 30W | 1 Output | 15V | 2A | - | - | - | 2.25kV | 48V | - | Fixed, Adjustable | 22.86mm | - | 9.144mm | 33.02mm | 36V | 75V | ULS Series | ||||
78T5871 RoHS | MURATA POWER SOLUTIONS | Each | 1+ $49.640 | ITE | Thirty Second Brick, DOSA | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | 48V | UL | Fixed, Adjustable | 19.05mm | Surface Mount Device | 8.9mm | 23.38mm | 36V | 75V | - | ||||
41T5672 RoHS | Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | ITE | DIP | 2:1 | 25W | 1 Output | 5V | 5A | - | - | - | 2.25kV | 48V | CAN, CSA, IEC, UL | Fixed | 24.4mm | Surface Mount Device | 8.1mm | 27.9mm | 36V | 75V | UEI Series | |||||
41T5676 RoHS | Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | ITE | DIP | 2:1 | 25.2W | 1 Output | 12V | 2.1A | - | - | - | 2.25kV | 48V | CAN, CSA, IEC, UL | Fixed | 24.4mm | Surface Mount Device | 8.1mm | 27.9mm | 36V | 75V | UEI Series | |||||
78T5879 RoHS | MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | ITE | Thirty Second Brick, DOSA | 2:1 | 25W | 1 Output | 5V | 5A | - | - | - | 1.5kV | 48V | UL | Fixed, Adjustable | 19.05mm | Surface Mount Device | 8.9mm | 23.38mm | 36V | 75V | - | ||||
47W2203 RoHS | Each | Pricing is unavailable. Please contact customer services. | ITE | DOSA | 2:1 | 99W | 1 Output | 3.3V | 30A | - | - | - | 2.25kV | 48V | - | Fixed, Adjustable | 22.86mm | Surface Mount Device | 10.16mm | 33mm | 36V | 75V | ULS Series | |||||
87K5706 RoHS | Each | Pricing is unavailable. Please contact customer services. | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.3A | - | - | - | 1.5kV | 48V | UL | Fixed | 50.8mm | Surface Mount Device | 11.4mm | 50.8mm | 18V | 75V | - | |||||
78T5875 RoHS | MURATA POWER SOLUTIONS | Each | Pricing is unavailable. Please contact customer services. | ITE | Thirty Second Brick | 2:1 | 24.75W | 1 Output | 3.3V | 7.5A | - | - | - | 1.5kV | 48V | - | Fixed, Adjustable | 19.05mm | Surface Mount Device | 8.9mm | 23.38mm | 36V | 75V | ULT Series | ||||
87K3518 RoHS | Each | Pricing is unavailable. Please contact customer services. | ITE | - | 2:1 | 33W | 2 Output | 5V | 6A | 3.3V | 7A | Regulated | 1.5kV | 12V | - | Fixed | 50.8mm | Surface Mount Device | 11.43mm | 50.8mm | 10V | 18V | - | |||||