New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Surface Mount DC / DC Converters
                                                                                                  5. Results
                                                                                                  info icon

                                                                                                  No results found for "texas-insterments"

                                                                                                  We searched instead for "texas instruments"

                                                                                                  6 Product Results Found for "texas instruments"

                                                                                                  Find a huge range of Isolated Surface Mount DC / DC Converters at Newark Electronics Canada. We stock a large selection of Isolated Surface Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Texas Instruments
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  Input Voltage Min
                                                                                                  DC / DC Converter Type
                                                                                                  Input Voltage Max
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  DC / DC Converter IC Case
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  No. of Pins
                                                                                                  Output Current
                                                                                                  Output Current - Output 1
                                                                                                  Output Voltage - Output 2
                                                                                                  Output Voltage Nom
                                                                                                  Output Current - Output 2
                                                                                                  Switching Frequency
                                                                                                  Output Regulation
                                                                                                  Isolation Voltage
                                                                                                  Operating Temperature Max
                                                                                                  Input Voltage DC Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  No Filter(s) Applied
                                                                                                  0 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  DCP020515DU
                                                                                                  TEXAS INSTRUMENTS DCP020515DU
                                                                                                  33AH3911

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 15V
                                                                                                  3. 0.285A
                                                                                                  4. 2W
                                                                                                  Each
                                                                                                  1+
                                                                                                  $27.930
                                                                                                  5+
                                                                                                  $26.890
                                                                                                  10+
                                                                                                  $26.440
                                                                                                  25+
                                                                                                  $26.140
                                                                                                  56+
                                                                                                  $25.820
                                                                                                  More Pricing...
                                                                                                  Industrial
                                                                                                  4.5V
                                                                                                  Module
                                                                                                  5.5V
                                                                                                  -
                                                                                                  2W
                                                                                                  SOP
                                                                                                  2 Output
                                                                                                  15V
                                                                                                  28Pins
                                                                                                  66mA
                                                                                                  133mA
                                                                                                  -15V
                                                                                                  15V
                                                                                                  133mA
                                                                                                  800kHz
                                                                                                  Unregulated
                                                                                                  1kV
                                                                                                  85°C
                                                                                                  5V
                                                                                                  Fixed
                                                                                                  7.6mm
                                                                                                  2.65mm
                                                                                                  18.1mm
                                                                                                  4.5V
                                                                                                  5.5V
                                                                                                  DCP02 Series
                                                                                                  DCP022415DU
                                                                                                  TEXAS INSTRUMENTS DCP022415DU
                                                                                                  29AH3895

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  1. DC/DC CONVERTER
                                                                                                  2. 2W 24V/+-15V
                                                                                                  3. 22415
                                                                                                  Each
                                                                                                  1+
                                                                                                  $52.460
                                                                                                  5+
                                                                                                  $51.020
                                                                                                  10+
                                                                                                  $49.630
                                                                                                  25+
                                                                                                  $48.380
                                                                                                  56+
                                                                                                  $47.250
                                                                                                  More Pricing...
                                                                                                  ITE
                                                                                                  -
                                                                                                  DIP
                                                                                                  -
                                                                                                  1:1
                                                                                                  2W
                                                                                                  -
                                                                                                  2 Output
                                                                                                  15V
                                                                                                  -
                                                                                                  -
                                                                                                  16mA
                                                                                                  -15V
                                                                                                  -
                                                                                                  16mA
                                                                                                  -
                                                                                                  Unregulated
                                                                                                  1kV
                                                                                                  -
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  10.65mm
                                                                                                  2.65mm
                                                                                                  18.1mm
                                                                                                  21.6V
                                                                                                  26.4V
                                                                                                  DCP02 Series
                                                                                                  DCP010512DBP-U
                                                                                                  TEXAS INSTRUMENTS DCP010512DBP-U
                                                                                                  74AH4213

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 12V
                                                                                                  3. 0.2A
                                                                                                  4. 1W
                                                                                                  Each
                                                                                                  1+
                                                                                                  $28.430
                                                                                                  5+
                                                                                                  $27.370
                                                                                                  10+
                                                                                                  $26.370
                                                                                                  25+
                                                                                                  $25.480
                                                                                                  50+
                                                                                                  $24.680
                                                                                                  More Pricing...
                                                                                                  Industrial
                                                                                                  -
                                                                                                  Module
                                                                                                  -
                                                                                                  -
                                                                                                  1W
                                                                                                  -
                                                                                                  2 Output
                                                                                                  12V
                                                                                                  -
                                                                                                  -
                                                                                                  83mA
                                                                                                  -12V
                                                                                                  -
                                                                                                  83mA
                                                                                                  -
                                                                                                  Unregulated
                                                                                                  1kV
                                                                                                  -
                                                                                                  5V
                                                                                                  Fixed
                                                                                                  7.11mm
                                                                                                  5.33mm
                                                                                                  19.69mm
                                                                                                  4.5V
                                                                                                  5.5V
                                                                                                  DCP01B Series
                                                                                                  DCP012415DBP-U
                                                                                                  TEXAS INSTRUMENTS DCP012415DBP-U
                                                                                                  29AH3892

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 15V
                                                                                                  3. 0.2A
                                                                                                  4. 1W
                                                                                                  Each
                                                                                                  1+
                                                                                                  $40.300
                                                                                                  5+
                                                                                                  $38.830
                                                                                                  10+
                                                                                                  $37.410
                                                                                                  25+
                                                                                                  $36.140
                                                                                                  50+
                                                                                                  $34.990
                                                                                                  More Pricing...
                                                                                                  Industrial
                                                                                                  -
                                                                                                  Module
                                                                                                  -
                                                                                                  -
                                                                                                  1W
                                                                                                  -
                                                                                                  2 Output
                                                                                                  15V
                                                                                                  -
                                                                                                  -
                                                                                                  66mA
                                                                                                  -15V
                                                                                                  -
                                                                                                  66mA
                                                                                                  -
                                                                                                  Unregulated
                                                                                                  1kV
                                                                                                  -
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  7.11mm
                                                                                                  5.33mm
                                                                                                  19.69mm
                                                                                                  21.6V
                                                                                                  26.4V
                                                                                                  DCP01B Series
                                                                                                  DCP020507U
                                                                                                  TEXAS INSTRUMENTS DCP020507U
                                                                                                  29AH3894

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 7V
                                                                                                  3. 0.066A
                                                                                                  4. 2W
                                                                                                  Each
                                                                                                  1+
                                                                                                  $34.740
                                                                                                  5+
                                                                                                  $33.780
                                                                                                  10+
                                                                                                  $32.860
                                                                                                  25+
                                                                                                  $32.030
                                                                                                  50+
                                                                                                  $31.290
                                                                                                  More Pricing...
                                                                                                  Industrial
                                                                                                  4.5V
                                                                                                  Module
                                                                                                  5.5V
                                                                                                  -
                                                                                                  2W
                                                                                                  SOP
                                                                                                  1 Output
                                                                                                  7V
                                                                                                  28Pins
                                                                                                  286mA
                                                                                                  285mA
                                                                                                  -
                                                                                                  7V
                                                                                                  -
                                                                                                  800kHz
                                                                                                  Unregulated
                                                                                                  1kV
                                                                                                  85°C
                                                                                                  5V
                                                                                                  Fixed
                                                                                                  7.6mm
                                                                                                  2.65mm
                                                                                                  18.1mm
                                                                                                  4.5V
                                                                                                  5.5V
                                                                                                  DCP02 Series
                                                                                                  DCP010505BP-U
                                                                                                  TEXAS INSTRUMENTS DCP010505BP-U
                                                                                                  28AH2178

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 5V
                                                                                                  3. 0.2A
                                                                                                  4. 1W
                                                                                                  Each
                                                                                                  1+
                                                                                                  $28.620
                                                                                                  5+
                                                                                                  $27.580
                                                                                                  10+
                                                                                                  $26.580
                                                                                                  25+
                                                                                                  $25.680
                                                                                                  50+
                                                                                                  $24.860
                                                                                                  More Pricing...
                                                                                                  Industrial
                                                                                                  4.5V
                                                                                                  Module
                                                                                                  5.5V
                                                                                                  -
                                                                                                  1W
                                                                                                  SOP
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  7Pins
                                                                                                  200mA
                                                                                                  200mA
                                                                                                  -
                                                                                                  5V
                                                                                                  -
                                                                                                  800kHz
                                                                                                  Unregulated
                                                                                                  1kV
                                                                                                  100°C
                                                                                                  5V
                                                                                                  Fixed
                                                                                                  7.11mm
                                                                                                  5.33mm
                                                                                                  19.69mm
                                                                                                  4.5V
                                                                                                  5.5V
                                                                                                  DCP01B Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-6 of 6 items