Isolated Surface Mount DC / DC Converters:

18 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
05M6999

RoHS

Each
1+
$17.990
10+
$17.370
25+
$16.280
50+
$15.500
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
Surface Mount Device
8.8mm
16.6mm
18V
36V
-
27AJ4457

RoHS

Date/Lot Code

Each
1+
$15.590
10+
$15.030
25+
$14.040
50+
$13.350
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
1 Output
3.3V
800mA
-
-
500V
48V
-
Fixed, Adjustable
22.86mm
-
8.8mm
16.6mm
36V
76V
CC-E Series
27AJ4454

RoHS

Date/Lot Code

Each
1+
$16.360
10+
$15.780
25+
$14.750
50+
$14.020
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
500V
24V
-
Fixed, Adjustable
22.86mm
-
8.8mm
16.6mm
18V
36V
CC-E Series
27AJ4481

RoHS

Date/Lot Code

Each
1+
$22.190
10+
$21.200
25+
$19.740
50+
$18.910
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
500V
24V
-
Fixed, Adjustable
22.86mm
-
8.8mm
21.1mm
18V
36V
CC-E Series
27AJ4474

RoHS

Date/Lot Code

Each
1+
$22.190
10+
$21.200
25+
$19.740
50+
$18.910
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
500V
12V
-
Fixed, Adjustable
22.86mm
-
8.8mm
21.1mm
9V
18V
CC-E Series
05M7031

RoHS

Each
1+
$25.610
10+
$24.510
25+
$22.900
50+
$21.980
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
Surface Mount Device
8.8mm
21.1mm
18V
36V
-
27AJ4466

RoHS

Date/Lot Code

Each
1+
$22.190
10+
$21.200
25+
$19.740
50+
$18.910
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
500V
5V
-
Fixed, Adjustable
22.86mm
-
8.8mm
21.1mm
4.5V
9V
CC-E Series
05M7042

RoHS

Each
10+
$24.510
25+
$22.900
50+
$21.980
Min: 10 / Mult: 10
ITE
DIP
2:1
6W
1 Output
12V
500mA
-
-
500V
48V
CE, CSA, UL
Fixed, Adjustable
22.86mm
Surface Mount Device
8.8mm
21.1mm
36V
76V
-
05M6993

RoHS

Each
Pricing is unavailable. Please contact customer services.
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
500V
12V
CE, CSA, UL
Fixed, Adjustable
22.86mm
Surface Mount Device
8.8mm
16.6mm
9V
18V
-
12P4798

RoHS

Each
1+
$48.170
Min: 150 / Mult: 150
ITE
Sixteenth Brick
2:1
35W
1 Output
5V
7A
-
-
1.5kV
48V
UL
Fixed
22.86mm
Surface Mount Device
8.6mm
33.02mm
36V
75V
-
47W2200

RoHS

Each
Pricing is unavailable. Please contact customer services.
ITE
DOSA
2:1
99.6W
1 Output
12V
8.3A
-
-
2.25kV
48V
-
Fixed, Adjustable
22.86mm
Surface Mount Device
10.16mm
33mm
36V
75V
ULS Series
05M7029

RoHS

Each
Pricing is unavailable. Please contact customer services.
ITE
DIP
2:1
6W
1 Output
3.3V
1.2A
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
Surface Mount Device
8.8mm
21.1mm
18V
36V
-
05M6991

RoHS

Each
Pricing is unavailable. Please contact customer services.
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
500V
12V
CE, CSA, UL
Fixed, Adjustable
22.86mm
Surface Mount Device
8.8mm
16.6mm
9V
18V
-
13T8015

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
ITE
Sixteenth Brick
2:1
30W
1 Output
15V
2A
-
-
2.25kV
48V
-
Fixed, Adjustable
22.86mm
Surface Mount Device
9.144mm
33.02mm
36V
75V
ULS Series
65R4744

RoHS

Each
100+
$62.110
250+
$60.000
Min: 150 / Mult: 150
-
Sixteenth Brick
-
35W
1 Output
12V
2.75A
-
-
1.5kV
-
-
Fixed
22.86mm
Surface Mount Device
8.6mm
33.02mm
36V
75V
-
12T8711

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
-
Sixteenth Brick
2:1
30W
1 Output
15V
2A
-
-
2.25kV
48V
-
Fixed, Adjustable
22.86mm
-
9.144mm
33.02mm
36V
75V
ULS Series
05M6989

RoHS

Each
Pricing is unavailable. Please contact customer services.
-
DIP
2:1
3W
1 Output
3.3V
800mA
-
-
500V
12V
-
-
22.86mm
-
8.8mm
16.6mm
9V
18V
-
27AJ4485

RoHS

Date/Lot Code

Each
1+
$22.190
10+
$21.200
25+
$19.740
50+
$18.910
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
500V
48V
-
Fixed, Adjustable
22.86mm
-
8.8mm
21.1mm
36V
76V
CC-E Series
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER