We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
Output Voltage - Output 1
No. of Pins
Output Current - Output 1
Output Current
Output Voltage - Output 2
Output Voltage Nom
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74AH4213 RoHS | TEXAS INSTRUMENTS | Each | 1+ $26.790 5+ $25.820 10+ $24.870 25+ $24.020 50+ $23.260 More Pricing... | Min: 1 / Mult: 1 | Industrial | - | Module | - | 1W | 2 Output | - | 12V | - | 83mA | - | -12V | - | 83mA | - | Unregulated | 1kV | - | 5V | Fixed | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | |||
29AH3892 RoHS | TEXAS INSTRUMENTS | Each | 1+ $18.210 5+ $18.210 10+ $18.210 25+ $18.210 50+ $18.210 More Pricing... | Min: 1 / Mult: 1 | Industrial | - | Module | - | 1W | 2 Output | - | 15V | - | 66mA | - | -15V | - | 66mA | - | Unregulated | 1kV | - | 24V | Fixed | 7.11mm | 5.33mm | 19.69mm | 21.6V | 26.4V | DCP01B Series | |||
28AH2178 RoHS | TEXAS INSTRUMENTS | Each | 1+ $27.790 5+ $26.780 10+ $25.800 25+ $24.930 50+ $24.130 More Pricing... | Min: 1 / Mult: 1 | Industrial | 4.5V | Module | 5.5V | 1W | 1 Output | SOP | 5V | 7Pins | 200mA | 200mA | - | 5V | - | 800kHz | Unregulated | 1kV | 100°C | 5V | Fixed | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | |||
28AH2192 RoHS | TEXAS INSTRUMENTS | Each | 1+ $31.540 5+ $30.390 10+ $29.280 25+ $28.290 50+ $27.390 More Pricing... | Min: 1 / Mult: 1 | Industrial | - | Module | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | Unregulated | 1.5kV | - | 5V | Fixed | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCV01 Series |