Isolated Through Hole DC / DC Converters:

11,754 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
RoHS Phthalates Compliant
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
59AC8040

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+
$87.660
5+
$87.070
10+
$86.480
25+
$85.490
50+
$83.400
More Pricing...
Min: 1 / Mult: 1
ITE
Eighth Brick
4:1
120W
1 Output
12V
10A
-
-
-
-
-
2.25kV
48V
-
Fixed, Adjustable
22.9mm
-
9.91mm
58.4mm
18V
75V
UWE Series
-
85Y3834

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+
$4.200
10+
$4.160
25+
$4.120
50+
$4.040
100+
$3.870
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
-
-
Unregulated
3kV
5V
-
Fixed
6.1mm
-
7.46mm
11.53mm
4.5V
5.5V
CRE1 Series
-
79Y9333

RoHS

Date/Lot Code

Each
1+
$76.580
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
1.5kV
24V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
9V
36V
CCG30 Series
-
36AJ4519

RoHS

Each
1+
$41.060
10+
$41.050
25+
$41.040
50+
$38.240
100+
$35.440
Min: 1 / Mult: 1
-
DIP
4:1
15W
1 Output
12V
1.25A
-
-
-
-
Regulated
3kV
48V
-
Fixed, Adjustable
25.4mm
-
10.2mm
25.4mm
18V
75V
SKMW15 Series
-
30AJ8263

RoHS

Each
1+
$60.870
Min: 1 / Mult: 1
ITE
DIP
2:1
12W
2 Output
12V
500mA
-
-12V
-
500mA
-
1.5kV
12V
-
Fixed
13.7mm
-
10.2mm
23.8mm
9V
18V
TEL 12 Series
-
51R7581

RoHS

Each
1+
$78.190
Min: 1 / Mult: 1
ITE
DIP
4:1
8W
2 Output
15V
267mA
-
-15V
-
267mA
-
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
36V
TEN 8WI Series
-
24M8393

RoHS

Each
1+
$42.660
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
-
-
Regulated
1.6kV
24V
-
Fixed
9.2mm
-
11.1mm
21.8mm
18V
36V
TMR 3 Series
-
24M8379

RoHS

Each
1+
$39.050
Min: 1 / Mult: 1
ITE
SIP
4:1
2W
2 Output
12V
85mA
-
-12V
-
85mA
Regulated
1.6kV
24V
-
Fixed
9.3mm
-
12.5mm
26mm
9V
36V
TMR 2WI Series
-
98K1449

RoHS

Each
1+
$30.680
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
-
-
Regulated
1.5kV
5V
-
Fixed
20mm
-
10.2mm
32mm
4.5V
9V
TEL 3 Series
-
26M8306

RoHS

Each
1+
$102.710
10+
$98.040
25+
$92.620
50+
$88.000
Min: 1 / Mult: 1
ITE
DIP
4:1
10W
1 Output
5V
2A
-
-
-
-
-
1.6kV
24V
CE, CSA, UL
Fixed
25.4mm
Through Hole
10.16mm
50.8mm
9V
36V
-
-
24M8162

RoHS

Each
1+
$113.570
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
1 Output
12V
1.67A
-
-
-
-
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
9V
36V
TEN 20WIN Series
-
86T4684

RoHS

Each
1+
$122.460
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
2 Output
5V
2A
-
-5V
-
2A
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
9V
36V
TEN 20WIN Series
-
53X3368

RoHS

Date/Lot Code

Each
1+
$14.100
5+
$14.040
10+
$13.960
25+
$13.830
50+
$13.540
More Pricing...
Min: 1 / Mult: 1
Gate Drive
SIP
1:1
2W
2 Output
15V
80mA
-
-8.7V
-
40mA
Unregulated
5.2kV
24V
-
Fixed
9.95mm
-
12.65mm
19.65mm
21.6V
26.4V
MGJ2 Series
-
35R0768

RoHS

Each
1+
$56.350
5+
$54.950
10+
$53.530
50+
$51.670
100+
$49.650
Min: 1 / Mult: 1
ITE
DIP
2:1
15W
1 Output
5V
3A
-
-
-
-
Regulated
1.6kV
12V
-
Fixed
25.4mm
-
10.16mm
50.8mm
9V
18V
JCK15 Series
-
63W4341

RoHS

Each
1+
$46.120
Min: 1 / Mult: 1
ITE
SIP
2:1
6W
2 Output
15V
200mA
-
-15V
-
200mA
Regulated
1.6kV
12V
-
Fixed
9.1mm
-
11.2mm
21.8mm
9V
18V
TMR 6 Series
-
24M3115

RoHS

Each
1+
$41.480
5+
$40.440
10+
$39.380
50+
$37.990
100+
$35.880
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
2 Output
15V
100mA
-
-15V
-
100mA
-
1.5kV
24V
-
Fixed
20.3mm
-
10mm
25.4mm
18V
36V
JCA03 Series
-
78X6002

RoHS

Date/Lot Code

Each
1+
$61.540
5+
$57.010
10+
$55.730
25+
$53.240
50+
$53.170
Min: 1 / Mult: 1
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
-
-
1.5kV
24V
UL
Fixed
25.4mm
Through Hole
11.3mm
50.8mm
9V
36V
AEE Series
-
95W3721

RoHS

Each
1+
$161.050
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
1 Output
24V
1.25A
-
-
-
-
-
1.6kV
48V
-
Fixed
25.4mm
-
9.9mm
25.4mm
18V
75V
THN 30WI Series
-
63W4349

RoHS

Each
1+
$46.120
Min: 1 / Mult: 1
ITE
SIP
2:1
6W
2 Output
15V
200mA
-
-15V
-
200mA
Regulated
1.6kV
24V
-
Fixed
9.1mm
-
11.2mm
21.8mm
18V
36V
TMR 6 Series
-
38K3163

RoHS

Each
1+
$18.100
5+
$16.130
10+
$13.770
50+
$12.580
100+
$11.780
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
12V
84mA
-
-
-
-
Unregulated
3kV
12V
-
Fixed
6mm
-
9.5mm
19.5mm
10.8V
13.2V
IV Series
-
44X7240

RoHS

Date/Lot Code

Each
1+
$5.430
10+
$5.370
25+
$5.330
50+
$5.220
100+
$4.990
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
750mW
1 Output
5V
150mA
-
-
-
-
Unregulated
3kV
3.3V
-
Fixed
6mm
-
7.46mm
11.48mm
2.97V
3.63V
CME Series
-
98K1459

RoHS

Each
1+
$30.680
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
-
-
Regulated
1.5kV
24V
-
Fixed
20mm
-
10.2mm
32mm
18V
36V
TEL 3 Series
-
34M8798

RoHS

Each
1+
$103.880
Min: 1 / Mult: 1
ITE
DIP
2:1
15W
1 Output
5V
3A
-
-
-
-
-
1.5kV
12V
-
Fixed
25.4mm
-
10.2mm
50.8mm
9V
18V
TEN 15 Series
-
53X3364

RoHS

Date/Lot Code

Each
1+
$14.100
5+
$14.040
10+
$13.960
25+
$13.830
50+
$13.540
More Pricing...
Min: 1 / Mult: 1
Gate Drive
SIP
1:1
2W
2 Output
15V
80mA
-
-5V
-
40mA
Unregulated
5.2kV
15V
-
Fixed
9.95mm
-
12.65mm
19.65mm
13.5V
16.5V
MGJ2 Series
-
47AC2023

RoHS

Each
1+
$19.260
Min: 1 / Mult: 1
Gate Drive
SIP
1:1
1W
1 Output
5V
200mA
-
-
-
-
Unregulated
5.2kV
24V
-
Fixed
7.5mm
-
10.2mm
19.5mm
21.6V
26.4V
TMV-HI Series
-
51-75 of 11754 items
of 471 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER