AM1DR-RZ Series Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $11.550 100+ $10.390 200+ $9.650 500+ $9.070 1000+ $8.610 | Min: 20 / Mult: 20 | ITE | SIP | 1W | 1 Output | 5V | 200mA | Regulated | 1kV | 5V | Fixed, Adjustable | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | AM1DR-RZ Series | |||||
Each | 1+ $11.550 100+ $10.390 200+ $9.650 500+ $9.070 1000+ $8.610 | Min: 20 / Mult: 20 | ITE | SIP | 1W | 1 Output | 3.3V | 303mA | Regulated | 1kV | 5V | Fixed, Adjustable | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | AM1DR-RZ Series | |||||
Each | 1+ $11.550 100+ $10.390 200+ $9.650 500+ $9.070 1000+ $8.610 | Min: 20 / Mult: 20 | ITE | SIP | 1W | 1 Output | 12V | 83mA | Regulated | 1kV | 5V | Fixed, Adjustable | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | AM1DR-RZ Series |