AM5TW-RZ Series Isolated Through Hole DC / DC Converters:
13 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57AK2821 RoHS | Each | 1+ $35.810 5+ $34.850 10+ $33.960 20+ $33.100 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 3.3V | 1.3A | - | - | 1.5kV | 48V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 72V | AM5TW-RZ Series | ||||
57AK9268 RoHS | Each | 1+ $47.250 25+ $43.470 50+ $40.520 100+ $39.270 250+ $38.010 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 3.3V | 1.3A | - | - | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM5TW-RZ Series | ||||
Each | 1+ $27.280 100+ $24.550 200+ $22.800 500+ $21.420 1000+ $20.350 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 5W | 2 Output | 15V | 166mA | -15V | -166mA | 1.5kV | 48V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 72V | AM5TW-RZ Series | |||||
Each | 1+ $24.820 100+ $22.330 200+ $20.760 500+ $19.510 1000+ $18.530 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | 1.5kV | 48V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 72V | AM5TW-RZ Series | |||||
Each | 1+ $27.280 100+ $24.550 200+ $22.800 500+ $21.420 1000+ $20.350 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 5W | 2 Output | 5V | 500mA | -5V | -500mA | 1.5kV | 48V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 72V | AM5TW-RZ Series | |||||
Each | 1+ $24.820 100+ $22.330 200+ $20.760 500+ $19.510 1000+ $18.530 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 5W | 1 Output | 12V | 416mA | - | - | 1.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM5TW-RZ Series | |||||
Each | 1+ $24.820 100+ $22.330 200+ $20.760 500+ $19.510 1000+ $18.530 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 5W | 1 Output | 15V | 333mA | - | - | 1.5kV | 48V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 72V | AM5TW-RZ Series | |||||
Each | 1+ $24.820 100+ $22.330 200+ $20.760 500+ $19.510 1000+ $18.530 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | 1.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM5TW-RZ Series | |||||
Each | 1+ $27.280 100+ $24.550 200+ $22.800 500+ $21.420 1000+ $20.350 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 5W | 2 Output | 18V | 138mA | -18V | -138mA | 1.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM5TW-RZ Series | |||||
Each | 1+ $27.280 100+ $24.550 200+ $22.800 500+ $21.420 1000+ $20.350 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 5W | 2 Output | 12V | 208mA | -12V | -208mA | 1.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM5TW-RZ Series | |||||
Each | 1+ $27.280 100+ $24.550 200+ $22.800 500+ $21.420 1000+ $20.350 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 5W | 2 Output | 15V | 166mA | -15V | -166mA | 1.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM5TW-RZ Series | |||||
Each | 1+ $27.280 100+ $24.550 200+ $22.800 500+ $21.420 1000+ $20.350 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 5W | 2 Output | 7.2V | 347mA | -7.2V | -347mA | 1.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM5TW-RZ Series | |||||
Each | 1+ $27.280 100+ $24.550 200+ $22.800 500+ $21.420 1000+ $20.350 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 5W | 2 Output | 12V | 208mA | -12V | -208mA | 1.5kV | 48V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 72V | AM5TW-RZ Series |