AM6TW-RZ Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $24.820 100+ $22.330 200+ $20.760 500+ $19.510 1000+ $18.530 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | 1.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM6TW-RZ Series | |||||
Each | 1+ $24.820 100+ $22.330 200+ $20.760 500+ $19.510 1000+ $18.530 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | 1.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM6TW-RZ Series | |||||
Each | 1+ $27.280 100+ $24.550 200+ $22.800 500+ $21.420 1000+ $20.350 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | -200mA | 1.5kV | 48V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 72V | AM6TW-RZ Series | |||||
Each | 1+ $24.820 100+ $22.330 200+ $20.760 500+ $19.510 1000+ $18.530 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | 1.5kV | 48V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 72V | AM6TW-RZ Series |