IM Series Isolated Through Hole DC / DC Converters:
12 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $25.000 5+ $24.370 10+ $23.730 50+ $22.880 100+ $21.620 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.2mm | - | 12.5mm | 26mm | 9V | 36V | IM Series | |||||
Each | 1+ $25.000 5+ $24.370 10+ $23.730 50+ $22.880 100+ $21.620 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.2mm | - | 12.5mm | 26mm | 18V | 75V | IM Series | |||||
Each | 1+ $22.930 5+ $22.360 10+ $21.800 50+ $21.030 100+ $19.910 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.5kV | 24V | Fixed | 9.2mm | - | 12.5mm | 26mm | 9V | 36V | IM Series | |||||
Each | 1+ $25.000 5+ $24.370 10+ $23.730 50+ $22.880 100+ $21.620 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 12V | 165mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.2mm | - | 12.5mm | 26mm | 9V | 36V | IM Series | |||||
Each | 1+ $31.320 5+ $27.870 10+ $23.730 50+ $23.340 100+ $22.940 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 15V | 135mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.2mm | - | 12.5mm | 26mm | 18V | 75V | IM Series | |||||
Each | 1+ $27.360 5+ $26.650 10+ $25.970 50+ $25.040 100+ $23.620 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 24V | Fixed | 9.2mm | - | 12.5mm | 26mm | 9V | 36V | IM Series | |||||
Each | 10+ $23.610 25+ $22.790 100+ $21.550 | Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 2W | 1 Output | 12V | 165mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.2mm | Through Hole | 12.5mm | 26mm | 18V | 75V | IM Series | |||||
Each | 10+ $25.890 25+ $24.980 100+ $23.630 | Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.5kV | 48V | Fixed | 9.2mm | Through Hole | 12.5mm | 26mm | 18V | 75V | IM Series | |||||
Each | 10+ $23.610 25+ $22.790 100+ $21.550 | Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.2mm | Through Hole | 12.5mm | 26mm | 18V | 75V | IM Series | |||||
Each | 10+ $25.890 25+ $24.980 100+ $23.630 | Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 48V | Fixed | 9.2mm | Through Hole | 12.5mm | 26mm | 18V | 75V | IM Series | |||||
Each | 10+ $25.890 25+ $24.980 100+ $23.630 | Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 48V | Fixed | 9.2mm | Through Hole | 12.5mm | 26mm | 18V | 75V | IM Series | |||||
Each | 1+ $27.360 5+ $26.650 10+ $25.970 50+ $25.040 100+ $23.620 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 24V | Fixed | 9.2mm | - | 12.5mm | 26mm | 9V | 36V | IM Series |