JCA10 Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $52.660 5+ $51.670 10+ $50.670 50+ $49.710 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.5kV | 5V | Fixed | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA10 Series | |||||
Each | 1+ $104.020 5+ $91.450 10+ $76.380 50+ $68.840 100+ $67.530 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 1.5kV | 5V | Fixed | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA10 Series | |||||
Each | 1+ $73.130 5+ $71.060 10+ $68.960 50+ $66.180 100+ $62.010 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.5kV | 12V | Fixed | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA10 Series | |||||
Each | 1+ $77.410 5+ $75.200 10+ $72.990 50+ $70.070 100+ $65.650 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | - | 1.5kV | 5V | Fixed | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA10 Series |