New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      MEE Series Isolated Through Hole DC / DC Converters:

                      3 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      DC / DC Converter Mounting
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      MEE1S0303SC
                      MURATA POWER SOLUTIONS MEE1S0303SC
                      31W9043

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA POWER SOLUTIONS
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Fixed
                      4. Through Hole
                      5. 1 W
                      6. 3.3 V
                      7. 303 mA RoHS Compliant: Yes
                      Each
                      1+
                      $9.320
                      5+
                      $9.280
                      10+
                      $9.230
                      25+
                      $9.150
                      50+
                      $8.970
                      More Pricing...
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      3.3V
                      303mA
                      Unregulated
                      1kV
                      3.3V
                      Fixed
                      6mm
                      -
                      10mm
                      11.48mm
                      2.97V
                      3.63V
                      MEE Series
                      MEE1S0515SC
                      MURATA POWER SOLUTIONS MEE1S0515SC
                      47W2768

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. 1kV Isolation
                      3. ITE
                      4. SIP
                      5. 1:1
                      6. 1 W
                      7. 1 Output
                      8. 15 V
                      Each
                      25+
                      $7.650
                      50+
                      $7.480
                      100+
                      $7.130
                      250+
                      $6.700
                      Min: 35 / Mult: 35
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      15V
                      67mA
                      Unregulated
                      1kV
                      5V
                      Fixed
                      6mm
                      Through Hole
                      10mm
                      11.48mm
                      4.5V
                      5.5V
                      MEE Series
                      MEE1S0509SC
                      MURATA POWER SOLUTIONS MEE1S0509SC
                      47W2764

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. SIP
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 9 V
                      Each
                      25+
                      $7.650
                      50+
                      $7.480
                      100+
                      $7.130
                      250+
                      $6.700
                      Min: 35 / Mult: 35
                      -
                      SIP
                      1:1
                      1W
                      1 Output
                      9V
                      111mA
                      Unregulated
                      1kV
                      5V
                      Fixed
                      6mm
                      Through Hole
                      10mm
                      11.48mm
                      4.5V
                      5.5V
                      MEE Series
                      ComparePrice forQuantity
                      1-3 of 3 items
                      of 1 page(s)