NKE Series Isolated Through Hole DC / DC Converters:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $13.030 5+ $12.970 10+ $12.900 25+ $12.780 50+ $12.530 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 3kV | 5V | Fixed | 6mm | - | 7.46mm | 11.48mm | 4.5V | 5.5V | NKE Series | |||||
Each | 1+ $13.030 5+ $12.970 10+ $12.900 25+ $12.780 50+ $12.530 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 5V | Fixed | 9.8mm | - | 5.4mm | 11.5mm | 4.5V | 5.5V | NKE Series | |||||
Each | 1+ $13.030 5+ $12.970 10+ $12.900 25+ $12.780 50+ $12.530 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 3kV | 3.3V | Fixed | 9.8mm | - | 5.4mm | 11.5mm | 2.97V | 3.63V | NKE Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ $10.580 5+ $10.530 10+ $10.460 25+ $10.330 50+ $10.080 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 3kV | 12V | Fixed | 6mm | - | 7.46mm | 11.48mm | 10.8V | 13.2V | NKE Series | ||||
Each | 1+ $10.580 5+ $10.530 10+ $10.460 25+ $10.330 50+ $10.080 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 3kV | 3.3V | Fixed | 6mm | - | 7.46mm | 11.48mm | 2.97V | 3.63V | NKE Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ $10.580 5+ $10.530 10+ $10.460 25+ $10.330 50+ $10.080 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 3kV | 5V | Fixed | 6mm | - | 7.46mm | 11.48mm | 4.5V | 5.5V | NKE Series | ||||
Each | 1+ $13.030 5+ $12.970 10+ $12.900 25+ $12.780 50+ $12.530 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 3.3V | Fixed | 6mm | - | 7.46mm | 11.48mm | 2.97V | 3.63V | NKE Series | |||||
Each | 25+ $10.330 50+ $10.080 100+ $9.580 250+ $8.970 | Min: 40 / Mult: 40 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 3kV | 5V | Fixed | 6mm | Through Hole | 7.46mm | 11.48mm | 4.5V | 5.5V | NKE Series | |||||
Each | 1+ $10.580 5+ $10.530 10+ $10.460 25+ $10.330 50+ $10.080 More Pricing... | Min: 1 / Mult: 40 | - | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 3kV | 5V | Fixed | 6mm | Through Hole | 7.46mm | 11.48mm | 4.5V | 5.5V | NKE Series |