NME Series Isolated Through Hole DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ $13.740 5+ $13.680 10+ $13.600 25+ $13.470 50+ $13.210 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 1kV | 5V | - | Fixed | 6mm | - | 7.46mm | 11.48mm | 4.5V | 5.5V | NME Series | ||||
Each | 1+ $11.290 5+ $11.240 10+ $11.150 25+ $11.030 50+ $10.760 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 5V | - | Fixed | 6mm | - | 10mm | 11.48mm | 4.5V | 5.5V | NME Series | |||||
Each | 25+ $4.830 50+ $4.700 100+ $4.470 250+ $4.190 500+ $3.900 More Pricing... | Min: 35 / Mult: 35 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | UL | Fixed | 6.1mm | Through Hole | 10mm | 11.53mm | 4.5V | 5.5V | NME Series | |||||
Each | 25+ $4.830 50+ $4.700 100+ $4.470 250+ $4.190 500+ $3.900 More Pricing... | Min: 35 / Mult: 35 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | UL | Fixed | 9.9mm | Through Hole | 6.9mm | 11.6mm | 4.5V | 5.5V | NME Series | |||||
Each | 25+ $11.030 50+ $10.760 100+ $10.220 250+ $9.570 | Min: 35 / Mult: 35 | - | DIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 5V | - | Fixed | 9.8mm | Through Hole | 6.8mm | 11.5mm | 4.5V | 5.5V | NME Series | |||||
Each | 25+ $13.740 50+ $13.400 100+ $12.740 250+ $11.900 | Min: 35 / Mult: 35 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 24V | - | Fixed | 6mm | Through Hole | 10mm | 11.48mm | 21.6V | 26.4V | NME Series | |||||
Each | 25+ $14.360 50+ $14.020 100+ $13.310 250+ $12.460 | Min: 35 / Mult: 35 | - | DIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 24V | - | Fixed | 9.8mm | Through Hole | 6.8mm | 11.5mm | 21.6V | 26.4V | NME Series | |||||
Each | 25+ $13.740 50+ $13.400 100+ $12.740 250+ $11.900 | Min: 35 / Mult: 35 | - | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 24V | - | Fixed | 6mm | Through Hole | 10mm | 11.48mm | 21.6V | 26.4V | NME Series | |||||
Each | 25+ $11.030 50+ $10.760 100+ $10.220 250+ $9.570 | Min: 35 / Mult: 35 | - | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 12V | - | Fixed | 6mm | Through Hole | 10mm | 11.48mm | 10.8V | 13.2V | NME Series | |||||
Each | 25+ $13.740 50+ $13.400 100+ $12.740 250+ $11.900 | Min: 35 / Mult: 35 | - | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 24V | - | Fixed | 6mm | Through Hole | 10mm | 11.48mm | 21.6V | 26.4V | NME Series |