New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      TRI 3 Series Isolated Through Hole DC / DC Converters:

                      2 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      TRI 3-1223
                      TRACO POWER TRI 3-1223
                      41AH2383

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 2 O/P
                      3. 3.5W ROHS COMPLIANT: YES
                      Each
                      1+
                      $71.670
                      10+
                      $59.540
                      25+
                      $56.080
                      50+
                      $56.080
                      100+
                      $56.080
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      3.5W
                      2 Output
                      15V
                      115mA
                      -15V
                      115mA
                      Regulated
                      5kV
                      12V
                      Fixed
                      20.3mm
                      12mm
                      31.8mm
                      9V
                      18V
                      TRI 3 Series
                      TRI 3-2423
                      TRACO POWER TRI 3-2423
                      41AH2389

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 2 O/P
                      3. 3.5W ROHS COMPLIANT: YES
                      Each
                      1+
                      $56.990
                      10+
                      $48.790
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      3.5W
                      2 Output
                      15V
                      115mA
                      -15V
                      115mA
                      Regulated
                      5kV
                      24V
                      Fixed
                      20.3mm
                      12mm
                      31.8mm
                      18V
                      36V
                      TRI 3 Series
                      ComparePrice forQuantity
                      1-2 of 2 items
                      of 1 page(s)